MHFW3 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY147.920 (CNY167.1496)5+ CNY139.670 (CNY157.8271)10+ CNY136.160 (CNY153.8608)20+ CNY135.470 (CNY153.0811)50+ CNY134.770 (CNY152.2901) | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MHFW3 Series | |||||
Each | 1+ CNY159.950 (CNY180.7435)5+ CNY150.140 (CNY169.6582)10+ CNY150.060 (CNY169.5678)20+ CNY147.060 (CNY166.1778)50+ CNY144.060 (CNY162.7878) | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | 4.2kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MHFW3 Series | |||||
Each | 1+ CNY177.630 (CNY200.7219)5+ CNY171.730 (CNY194.0549)10+ CNY166.110 (CNY187.7043)20+ CNY161.790 (CNY182.8227)50+ CNY157.470 (CNY177.9411) | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 4.2kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 18V | MHFW3 Series | |||||
Each | 1+ CNY180.590 (CNY204.0667)5+ CNY178.050 (CNY201.1965)10+ CNY167.190 (CNY188.9247)20+ CNY163.790 (CNY185.0827)50+ CNY160.390 (CNY181.2407) | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | 4.2kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 18V | MHFW3 Series | |||||
Each | 1+ CNY180.150 (CNY203.5695)5+ CNY174.590 (CNY197.2867)10+ CNY169.760 (CNY191.8288)20+ CNY164.930 (CNY186.3709)50+ CNY160.090 (CNY180.9017) | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MHFW3 Series | |||||
Each | 1+ CNY177.630 (CNY200.7219)5+ CNY175.180 (CNY197.9534)10+ CNY171.360 (CNY193.6368)20+ CNY164.560 (CNY185.9528)50+ CNY157.760 (CNY178.2688) | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 4.2kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MHFW3 Series |