MHFW6 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY252.870 (CNY285.7431)5+ CNY250.920 (CNY283.5396)10+ CNY248.910 (CNY281.2683)20+ CNY243.940 (CNY275.6522) | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 26mm | 18V | 76V | MHFW6 Series | |||||
Each | 1+ CNY252.870 (CNY285.7431)5+ CNY250.920 (CNY283.5396)10+ CNY248.910 (CNY281.2683)20+ CNY243.940 (CNY275.6522) | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 4.2kV | 12V | Fixed | 9.5mm | 12mm | 26mm | 4.5V | 18V | MHFW6 Series | |||||
Each | 1+ CNY252.870 (CNY285.7431)5+ CNY250.920 (CNY283.5396)10+ CNY248.910 (CNY281.2683)20+ CNY243.940 (CNY275.6522) | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 4.2kV | 24V | Fixed | 9.5mm | 12mm | 26mm | 9V | 36V | MHFW6 Series | |||||
Each | 1+ CNY252.870 (CNY285.7431)5+ CNY250.920 (CNY283.5396)10+ CNY248.910 (CNY281.2683)20+ CNY243.940 (CNY275.6522) | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 4.2kV | 12V | Fixed | 9.5mm | 12mm | 26mm | 4.5V | 18V | MHFW6 Series | |||||
Each | 1+ CNY252.870 (CNY285.7431)5+ CNY250.920 (CNY283.5396)10+ CNY248.910 (CNY281.2683)20+ CNY243.940 (CNY275.6522) | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 26mm | 18V | 76V | MHFW6 Series | |||||
Each | 1+ CNY252.870 (CNY285.7431)5+ CNY250.920 (CNY283.5396)10+ CNY248.910 (CNY281.2683)20+ CNY243.940 (CNY275.6522) | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 4.2kV | 24V | Fixed | 9.5mm | 12mm | 26mm | 9V | 36V | MHFW6 Series |