MPRA-S Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY115.010 (CNY129.9613)10+ CNY106.950 (CNY120.8535)25+ CNY100.020 (CNY113.0226)50+ CNY82.790 (CNY93.5527) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRA-S | |||||
Each | 1+ CNY111.450 (CNY125.9385)10+ CNY103.590 (CNY117.0567)25+ CNY96.860 (CNY109.4518)50+ CNY89.110 (CNY100.6943)100+ CNY81.060 (CNY91.5978) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRA-S |