MPRB-S Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY77.290 (CNY87.3377)10+ CNY71.880 (CNY81.2244)25+ CNY67.190 (CNY75.9247) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 9V | 667mA | Regulated | 1.6kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRB-S | |||||
Each | 1+ CNY82.180 (CNY92.8634)10+ CNY76.370 (CNY86.2981)25+ CNY71.370 (CNY80.6481)50+ CNY59.140 (CNY66.8282)100+ CNY53.740 (CNY60.7262) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | Regulated | 1.6kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRB-S | |||||
Each | 1+ CNY85.540 (CNY96.6602)10+ CNY79.530 (CNY89.8689)25+ CNY74.330 (CNY83.9929)50+ CNY61.580 (CNY69.5854)100+ CNY55.980 (CNY63.2574) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | Regulated | 1.6kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRB-S | |||||
Each | 1+ CNY92.670 (CNY104.7171)5+ CNY81.280 (CNY91.8464)10+ CNY73.720 (CNY83.3036)25+ CNY68.330 (CNY77.2129) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | Regulated | 1.6kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRB-S | |||||
Each | 1+ CNY81.470 (CNY92.0611)10+ CNY75.760 (CNY85.6088)25+ CNY70.860 (CNY80.0718)50+ CNY56.990 (CNY64.3987) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.6kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRB-S |