MPWE-S Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY63.420 (CNY71.6646)10+ CNY59.040 (CNY66.7152)25+ CNY55.170 (CNY62.3421)50+ CNY50.780 (CNY57.3814)100+ CNY46.080 (CNY52.0704) | Min: 1 / Mult: 1 | ITE | SIP | 8:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 36V | MPWE-S | |||||
Each | 1+ CNY66.170 (CNY74.7721)10+ CNY61.580 (CNY69.5854)25+ CNY57.610 (CNY65.0993)50+ CNY47.620 (CNY53.8106) | Min: 1 / Mult: 1 | ITE | SIP | 8:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 36V | MPWE-S | |||||
Each | 1+ CNY65.670 (CNY74.2071)10+ CNY61.080 (CNY69.0204)25+ CNY57.100 (CNY64.523)50+ CNY52.510 (CNY59.3363)100+ CNY47.720 (CNY53.9236) | Min: 1 / Mult: 1 | ITE | SIP | 8:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 36V | MPWE-S | |||||
Each | 1+ CNY62.920 (CNY71.0996)10+ CNY58.530 (CNY66.1389)25+ CNY54.650 (CNY61.7545)50+ CNY50.270 (CNY56.8051)100+ CNY45.780 (CNY51.7314) | Min: 1 / Mult: 1 | ITE | SIP | 8:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 36V | MPWE-S | |||||
Each | 1+ CNY65.150 (CNY73.6195)10+ CNY60.560 (CNY68.4328)25+ CNY56.690 (CNY64.0597)50+ CNY52.100 (CNY58.873)100+ CNY47.420 (CNY53.5846) | Min: 1 / Mult: 1 | ITE | SIP | 8:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 36V | MPWE-S |