PEME1-S Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY13.360 (CNY15.0968) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | - | 1 Output | - | - | - | - | Unregulated | - | - | Fixed | - | - | - | - | - | PEME1-S Series | |||||
Each | 1+ CNY19.840 (CNY22.4192)5+ CNY19.590 (CNY22.1367)10+ CNY19.330 (CNY21.8429)20+ CNY18.750 (CNY21.1875)50+ CNY18.160 (CNY20.5208) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PEME1-S Series | |||||
Each | 1+ CNY27.760 (CNY31.3688)5+ CNY26.910 (CNY30.4083)10+ CNY26.420 (CNY29.8546)20+ CNY25.810 (CNY29.1653)50+ CNY24.910 (CNY28.1483) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME1-S Series | |||||
Each | 1+ CNY17.080 (CNY19.3004)10+ CNY16.850 (CNY19.0405)25+ CNY16.610 (CNY18.7693)50+ CNY16.080 (CNY18.1704)100+ CNY15.410 (CNY17.4133) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PEME1-S Series | |||||
Each | 1+ CNY18.780 (CNY21.2214)10+ CNY18.520 (CNY20.9276)25+ CNY18.260 (CNY20.6338)50+ CNY17.680 (CNY19.9784)100+ CNY16.940 (CNY19.1422) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PEME1-S Series | |||||
Each | 1+ CNY17.730 (CNY20.0349)10+ CNY17.480 (CNY19.7524)25+ CNY17.230 (CNY19.4699)50+ CNY16.690 (CNY18.8597)100+ CNY15.990 (CNY18.0687) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PEME1-S Series | |||||
Each | 1+ CNY25.170 (CNY28.4421)5+ CNY24.820 (CNY28.0466)10+ CNY24.470 (CNY27.6511)20+ CNY23.690 (CNY26.7697)50+ CNY22.710 (CNY25.6623) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME1-S Series | |||||
Each | 1+ CNY26.990 (CNY30.4987)5+ CNY26.610 (CNY30.0693)10+ CNY26.240 (CNY29.6512)20+ CNY25.400 (CNY28.702)50+ CNY24.350 (CNY27.5155) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 15V | Fixed | 6mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PEME1-S Series | |||||
Each | 1+ CNY29.590 (CNY33.4367)5+ CNY29.180 (CNY32.9734)10+ CNY28.770 (CNY32.5101)20+ CNY27.860 (CNY31.4818)50+ CNY26.700 (CNY30.171) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME1-S Series | |||||
Each | 1+ CNY26.990 (CNY30.4987)5+ CNY26.610 (CNY30.0693)10+ CNY26.240 (CNY29.6512)20+ CNY25.400 (CNY28.702)50+ CNY24.350 (CNY27.5155) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 15V | Fixed | 6mm | 10.16mm | 19.65mm | 13.5V | 16.5V | PEME1-S Series | |||||
Each | 1+ CNY29.590 (CNY33.4367)5+ CNY29.180 (CNY32.9734)10+ CNY28.770 (CNY32.5101)20+ CNY27.860 (CNY31.4818)50+ CNY26.700 (CNY30.171) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME1-S Series | |||||
Each | 1+ CNY28.020 (CNY31.6626)5+ CNY27.630 (CNY31.2219)10+ CNY27.250 (CNY30.7925)20+ CNY26.380 (CNY29.8094)50+ CNY25.280 (CNY28.5664) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME1-S Series |