R12P Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY57.960 (CNY65.4948)5+ CNY57.500 (CNY64.975)10+ CNY57.030 (CNY64.4439)20+ CNY56.680 (CNY64.0484)50+ CNY51.270 (CNY57.9351) | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 12V | Fixed | 19.5mm | 12.5mm | 9.8mm | 10.8V | 13.2V | R12P Series | |||||
Each | 1+ CNY91.440 (CNY103.3272)5+ CNY91.320 (CNY103.1916)10+ CNY91.200 (CNY103.056)20+ CNY91.080 (CNY102.9204)50+ CNY90.960 (CNY102.7848) | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | - | - | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | R12P Series | |||||
Each | 1+ CNY71.500 (CNY80.795)5+ CNY70.820 (CNY80.0266)10+ CNY70.130 (CNY79.2469)20+ CNY67.280 (CNY76.0264)50+ CNY64.420 (CNY72.7946) | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 93mA | -3V | 185mA | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.6mm | 10.8V | 13.2V | R12P Series | |||||
Each | 1+ CNY116.210 (CNY131.3173)5+ CNY115.280 (CNY130.2664)10+ CNY114.340 (CNY129.2042)20+ CNY110.350 (CNY124.6955)50+ CNY106.350 (CNY120.1755) | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | R12P Series | |||||
Each | 1+ CNY167.400 (CNY189.162)5+ CNY163.800 (CNY185.094)10+ CNY157.470 (CNY177.9411)20+ CNY153.220 (CNY173.1386)50+ CNY148.970 (CNY168.3361) | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 8kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | R12P Series | |||||
Each | 1+ CNY101.300 (CNY114.469)5+ CNY100.040 (CNY113.0452)10+ CNY98.770 (CNY111.6101)20+ CNY97.250 (CNY109.8925)50+ CNY95.340 (CNY107.7342) | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 167mA | - | - | Unregulated | 6.4kV | 12V | Fixed | 12.5mm | 9.8mm | 19.5mm | 10.8V | 13.2V | R12P Series | |||||
Each | 1+ CNY97.200 (CNY109.836)5+ CNY96.660 (CNY109.2258)10+ CNY96.120 (CNY108.6156)20+ CNY95.910 (CNY108.3783)50+ CNY95.690 (CNY108.1297) | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Unregulated | 6.4kV | 12V | Fixed | 19.5mm | 12.5mm | 9.8mm | 10.8V | 13.2V | R12P Series | |||||
Each | 1+ CNY112.610 (CNY127.2493)5+ CNY112.040 (CNY126.6052)10+ CNY111.460 (CNY125.9498)20+ CNY106.930 (CNY120.8309)50+ CNY102.390 (CNY115.7007) | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 12V | 84mA | - | - | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | R12P Series | |||||
Each | 1+ CNY102.030 (CNY115.2939)5+ CNY100.770 (CNY113.8701)10+ CNY99.510 (CNY112.4463)20+ CNY95.240 (CNY107.6212)50+ CNY90.960 (CNY102.7848) | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 9V | 111mA | - | - | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | R12P Series | |||||
Each | 1+ CNY93.740 (CNY105.9262)5+ CNY93.660 (CNY105.8358)10+ CNY93.570 (CNY105.7341)20+ CNY93.490 (CNY105.6437)50+ CNY93.400 (CNY105.542) | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | R12P Series | |||||
Each | 1+ CNY97.480 (CNY110.1524)5+ CNY96.270 (CNY108.7851)10+ CNY95.050 (CNY107.4065)20+ CNY93.580 (CNY105.7454)50+ CNY92.810 (CNY104.8753) | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | R12P Series |