TEN 3WIRH Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY258.840 (CNY292.4892)10+ CNY255.820 (CNY289.0766)25+ CNY250.490 (CNY283.0537)50+ CNY239.840 (CNY271.0192)100+ CNY219.820 (CNY248.3966) | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
Each | 1+ CNY233.870 (CNY264.2731)5+ CNY232.070 (CNY262.2391)10+ CNY230.180 (CNY260.1034)20+ CNY226.560 (CNY256.0128)50+ CNY219.360 (CNY247.8768)More Pricing... | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 3.3V | 1A | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
Each | 1+ CNY235.310 (CNY265.9003) | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
Each | 1+ CNY266.140 (CNY300.7382) | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
Each | 1+ CNY239.530 (CNY270.6689) | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
Each | 1+ CNY225.140 (CNY254.4082)10+ CNY223.320 (CNY252.3516)20+ CNY219.820 (CNY248.3966)50+ CNY212.890 (CNY240.5657)100+ CNY202.130 (CNY228.4069)More Pricing... | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
Each | 1+ CNY247.360 (CNY279.5168)10+ CNY245.190 (CNY277.0647)25+ CNY243.010 (CNY274.6013)50+ CNY240.830 (CNY272.1379)100+ CNY220.780 (CNY249.4814) | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
Each | 1+ CNY251.930 (CNY284.6809)10+ CNY248.120 (CNY280.3756)25+ CNY244.230 (CNY275.9799)50+ CNY232.640 (CNY262.8832)100+ CNY213.270 (CNY240.9951) | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series |