2 Product Results Found for "texas instruments"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123111 RoHS | TEXAS INSTRUMENTS | Each | 1+ CNY145.420 (CNY164.3246)5+ CNY144.270 (CNY163.0251)10+ CNY125.400 (CNY141.702)50+ CNY122.900 (CNY138.877)100+ CNY120.390 (CNY136.0407)More Pricing... | Total:CNY145.42 Min: 1 / Mult: 1 | Industrial | 10.8V | Module | 13.2V | 2W | DIP | 2 Output | 14Pins | 12V | 166mA | 83mA | 12V | -12V | 800kHz | 166mA | Unregulated | 85°C | 1kV | 12V | Fixed | 7.11mm | 5.33mm | 19.69mm | 10.8V | 13.2V | DCP02 Series | |||
3008342 RoHS | TEXAS INSTRUMENTS | Each | 1+ CNY127.660 (CNY144.2558)5+ CNY122.890 (CNY138.8657)10+ CNY116.240 (CNY131.3512)50+ CNY114.570 (CNY129.4641)100+ CNY113.200 (CNY127.916)More Pricing... | Total:CNY127.66 Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | 1W | DIP | 2 Output | 14Pins | 5V | 200mA | 100mA | 5V | -5V | 800kHz | 200mA | Unregulated | 100°C | 1kV | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||