CRV Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY17.640 (CNY19.9332)5+ CNY17.570 (CNY19.8541)10+ CNY17.500 (CNY19.775)20+ CNY17.360 (CNY19.6168)50+ CNY17.220 (CNY19.4586) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | CRV Series | |||||
Each | 1+ CNY43.330 (CNY48.9629)5+ CNY43.110 (CNY48.7143)10+ CNY42.820 (CNY48.3866)20+ CNY41.720 (CNY47.1436)50+ CNY40.620 (CNY45.9006) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.6mm | 10mm | 19.6mm | 4.5V | 5.5V | CRV Series | |||||
Each | 1+ CNY22.830 (CNY25.7979)5+ CNY22.680 (CNY25.6284)10+ CNY22.540 (CNY25.4702)20+ CNY22.350 (CNY25.2555)50+ CNY21.910 (CNY24.7583) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | CRV Series | |||||
Each | 1+ CNY21.030 (CNY23.7639)5+ CNY20.910 (CNY23.6283)10+ CNY20.780 (CNY23.4814)20+ CNY20.440 (CNY23.0972)50+ CNY20.100 (CNY22.713) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | 19.5mm | 10mm | 6mm | 10.8V | 13.2V | CRV Series |