R12 Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY310.580 (CNY350.9554)5+ CNY308.110 (CNY348.1643)10+ CNY305.640 (CNY345.3732) | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 5W | 1 Output | 100V | 50mA | Regulated | 3kV | 12V | Adjustable | 20.3mm | 9.4mm | 31.8mm | 10V | 14V | R12 Series | |||||
Each | 1+ CNY385.490 (CNY435.6037)5+ CNY367.060 (CNY414.7778)10+ CNY349.350 (CNY394.7655) | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 5W | 1 Output | 150V | 50mA | Regulated | 3kV | 12V | Fixed | 20.3mm | 9.4mm | 31.8mm | 10V | 14V | R12 Series |