3 Product Results Found for "pro met"
Find a huge range of Isolated Through Hole DC / DC Converters at element14 China. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY65.670 (CNY74.2071)5+ CNY65.400 (CNY73.902)10+ CNY64.340 (CNY72.7042)20+ CNY62.770 (CNY70.9301)50+ CNY61.200 (CNY69.156) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | Regulated | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSOE Series | |||||
Each | 1+ CNY64.050 (CNY72.3765)5+ CNY63.840 (CNY72.1392)10+ CNY63.620 (CNY71.8906)20+ CNY59.230 (CNY66.9299)50+ CNY56.800 (CNY64.184) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | Regulated | 2kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | RSE Series | |||||
Each | 1+ CNY63.000 (CNY71.190)5+ CNY62.750 (CNY70.9075)10+ CNY62.500 (CNY70.625)20+ CNY59.740 (CNY67.5062)50+ CNY57.790 (CNY65.3027) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | Regulated | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSE Series |