109 Product Results Found for "security"
Find a huge range of Isolated Through Hole DC / DC Converters at element14 China. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Multicomp & Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY95.940 (CNY108.4122)5+ CNY89.580 (CNY101.2254)10+ CNY87.710 (CNY99.1123) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRB-LD | |||||
Each | 1+ CNY7.680 (CNY8.6784)15+ CNY7.290 (CNY8.2377) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 11.6mm | 4.5V | 5.5V | MPB-S | |||||
Each | 1+ CNY67.930 (CNY76.7609)5+ CNY66.150 (CNY74.7495) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ CNY83.840 (CNY94.7392) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRB-YMD | |||||
Each | 1+ CNY62.260 (CNY70.3538)5+ CNY54.600 (CNY61.698)10+ CNY49.520 (CNY55.9576)25+ CNY45.890 (CNY51.8557)100+ CNY42.370 (CNY47.8781) | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1kV | 24V | Fixed | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | - | |||||
Each | 1+ CNY120.950 (CNY136.6735)5+ CNY112.790 (CNY127.4527)10+ CNY106.390 (CNY120.2207)25+ CNY100.220 (CNY113.2486) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ CNY158.710 (CNY179.3423)5+ CNY148.010 (CNY167.2513)10+ CNY139.620 (CNY157.7706)25+ CNY131.520 (CNY148.6176) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ CNY20.650 (CNY23.3345)5+ CNY18.100 (CNY20.453)10+ CNY16.420 (CNY18.5546)25+ CNY15.220 (CNY17.1986) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPF-S | |||||
Each | 1+ CNY142.640 (CNY161.1832)5+ CNY125.100 (CNY141.363)10+ CNY113.450 (CNY128.1985)25+ CNY105.150 (CNY118.8195) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRB-ZP | |||||
Each | 1+ CNY171.700 (CNY194.021)5+ CNY160.280 (CNY181.1164)10+ CNY150.180 (CNY169.7034)25+ CNY124.800 (CNY141.024) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRB-YMD | |||||
Each | 1+ CNY163.180 (CNY184.3934)5+ CNY152.200 (CNY171.986)10+ CNY143.560 (CNY162.2228)25+ CNY135.230 (CNY152.8099) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ CNY77.290 (CNY87.3377)10+ CNY71.880 (CNY81.2244)25+ CNY67.190 (CNY75.9247) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 9V | 667mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRB-S | |||||
Each | 1+ CNY23.490 (CNY26.5437)15+ CNY21.610 (CNY24.4193)50+ CNY19.540 (CNY22.0802) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 152mA | -3.3V | 152mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPE-S | |||||
Each | 1+ CNY24.730 (CNY27.9449)15+ CNY22.870 (CNY25.8431) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPA-S | |||||
Each | 1+ CNY115.010 (CNY129.9613)10+ CNY106.950 (CNY120.8535)25+ CNY100.020 (CNY113.0226)50+ CNY82.790 (CNY93.5527) | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRA-S | |||||
Each | 1+ CNY225.420 (CNY254.7246)5+ CNY210.340 (CNY237.6842)10+ CNY197.280 (CNY222.9264)25+ CNY182.100 (CNY205.773)50+ CNY169.050 (CNY191.0265) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ CNY20.990 (CNY23.7187)15+ CNY19.330 (CNY21.8429)50+ CNY17.460 (CNY19.7298) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | MPB-S | |||||
Each | 1+ CNY20.580 (CNY23.2554)15+ CNY18.920 (CNY21.3796)50+ CNY17.150 (CNY19.3795)150+ CNY15.590 (CNY17.6167)250+ CNY14.340 (CNY16.2042)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPF-S | |||||
Each | 1+ CNY146.820 (CNY165.9066)5+ CNY137.040 (CNY154.8552)10+ CNY128.470 (CNY145.1711)25+ CNY118.580 (CNY133.9954)50+ CNY110.110 (CNY124.4243) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRB-ZP | |||||
Each | 1+ CNY190.260 (CNY214.9938)5+ CNY177.440 (CNY200.5072)10+ CNY167.370 (CNY189.1281)25+ CNY157.660 (CNY178.1558) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRA-LD | |||||
Each | 1+ CNY22.760 (CNY25.7188)15+ CNY20.990 (CNY23.7187)50+ CNY19.010 (CNY21.4813)150+ CNY17.360 (CNY19.6168)250+ CNY15.900 (CNY17.967)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPA-S | |||||
Each | 1+ CNY24.730 (CNY27.9449)15+ CNY22.870 (CNY25.8431)50+ CNY20.680 (CNY23.3684)150+ CNY18.810 (CNY21.2553)250+ CNY17.360 (CNY19.6168)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPA-S | |||||
Each | 1+ CNY22.140 (CNY25.0182)15+ CNY20.370 (CNY23.0181)50+ CNY18.500 (CNY20.905)150+ CNY16.840 (CNY19.0292)250+ CNY15.480 (CNY17.4924)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MPB-S | |||||
Each | 1+ CNY63.420 (CNY71.6646)10+ CNY59.040 (CNY66.7152)25+ CNY55.170 (CNY62.3421)50+ CNY50.780 (CNY57.3814)100+ CNY46.080 (CNY52.0704) | Min: 1 / Mult: 1 | ITE | SIP | 8:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 36V | MPWE-S | |||||
Each | 1+ CNY158.710 (CNY179.3423)5+ CNY148.010 (CNY167.2513)10+ CNY139.620 (CNY157.7706)25+ CNY131.520 (CNY148.6176) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRB-YMD |