We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
6,207 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY126.620 (CNY143.0806)5+ CNY121.350 (CNY137.1255)10+ CNY116.070 (CNY131.1591)50+ CNY110.760 (CNY125.1588)100+ CNY100.070 (CNY113.0791)More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 2 Output | - | 12V | 85mA | - | - | -12V | - | 85mA | Regulated | - | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ CNY34.260 (CNY38.7138)5+ CNY33.840 (CNY38.2392)10+ CNY33.420 (CNY37.7646)50+ CNY32.900 (CNY37.177)100+ CNY32.190 (CNY36.3747)More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | 42mA | Unregulated | - | 1kV | 24V | Fixed | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEA1 Series | ||||
Each | 1+ CNY58.850 (CNY66.5005)5+ CNY56.160 (CNY63.4608)10+ CNY54.800 (CNY61.924)20+ CNY53.180 (CNY60.0934)50+ CNY51.560 (CNY58.2628) | Min: 1 / Mult: 1 | Medical | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 24V | 42mA | - | - | - | - | - | Unregulated | - | 2kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ CNY560.470 (CNY633.3311)5+ CNY543.680 (CNY614.3584)10+ CNY526.830 (CNY595.3179)25+ CNY504.400 (CNY569.972)100+ CNY485.860 (CNY549.0218) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 30W | - | 2 Output | - | 12V | 1.25A | - | - | -12V | - | 1.25A | - | - | 1.5kV | 48V | Fixed | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ CNY247.860 (CNY280.0818)5+ CNY240.420 (CNY271.6746)10+ CNY233.010 (CNY263.3013)25+ CNY223.100 (CNY252.103)100+ CNY216.660 (CNY244.8258) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 15V | 400mA | - | - | - | - | - | Regulated | - | 1.5kV | 5V | Fixed | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ CNY367.170 (CNY414.9021) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 30W | - | 2 Output | - | 15V | 1A | - | - | -15V | - | 1A | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ CNY102.930 (CNY116.3109)5+ CNY99.850 (CNY112.8305)10+ CNY96.760 (CNY109.3388)50+ CNY92.640 (CNY104.6832)100+ CNY89.000 (CNY100.570) | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 2W | - | 2 Output | - | 12V | 85mA | - | - | -12V | - | 85mA | Regulated | - | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ CNY309.980 (CNY350.2774)5+ CNY300.630 (CNY339.7119)10+ CNY288.820 (CNY326.3666)50+ CNY277.010 (CNY313.0213)100+ CNY270.130 (CNY305.2469) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 12V | 835mA | - | - | -12V | - | 835mA | Regulated | - | 3kV | 24V | Fixed | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 1+ CNY430.040 (CNY485.9452) | Min: 1 / Mult: 1 | ITE & Railway | - | DIP | - | 4:1 | 40W | - | 2 Output | - | 12V | 1.666A | - | - | -12V | - | 1.666A | - | - | 3kV | 110V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 160V | TEN 40WIRH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ CNY499.700 (CNY564.661) | Min: 1 / Mult: 1 | ITE | - | Eighth Brick | - | 2:1 | 300W | - | 1 Output | - | 12V | 25A | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed | 58.4mm | 13.2mm | 22.9mm | 36V | 75V | DVE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ CNY46.580 (CNY52.6354)5+ CNY45.730 (CNY51.6749)10+ CNY44.040 (CNY49.7652)50+ CNY42.290 (CNY47.7877)100+ CNY41.450 (CNY46.8385)More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
Each | 1+ CNY233.480 (CNY263.8324)5+ CNY228.260 (CNY257.9338)10+ CNY219.750 (CNY248.3175)50+ CNY206.500 (CNY233.345)100+ CNY196.990 (CNY222.5987) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 8W | - | 1 Output | - | 5V | 1.5A | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 8 Series | |||||
Each | 1+ CNY32.110 (CNY36.2843)10+ CNY27.430 (CNY30.9959)25+ CNY26.850 (CNY30.3405)50+ CNY26.410 (CNY29.8433)100+ CNY26.340 (CNY29.7642)More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1.5kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ CNY235.670 (CNY266.3071)5+ CNY224.750 (CNY253.9675)10+ CNY213.820 (CNY241.6166)50+ CNY200.430 (CNY226.4859)100+ CNY183.740 (CNY207.6262) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 5W | - | 2 Output | - | 12V | 250mA | - | - | -12V | - | 250mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ CNY37.930 (CNY42.8609)5+ CNY37.700 (CNY42.601)10+ CNY37.490 (CNY42.3637)50+ CNY36.140 (CNY40.8382)100+ CNY34.350 (CNY38.8155)More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ CNY205.800 (CNY232.554)5+ CNY198.290 (CNY224.0677)10+ CNY190.780 (CNY215.5814)50+ CNY183.270 (CNY207.0951)100+ CNY183.100 (CNY206.903) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 10W | - | 1 Output | - | 5V | 2A | - | - | - | - | - | - | - | 500V | 24V | Fixed | 22.61mm | 8.51mm | 35.56mm | 18V | 36V | CC-E Series | |||||
Each | 1+ CNY34.910 (CNY39.4483)5+ CNY33.870 (CNY38.2731)10+ CNY32.820 (CNY37.0866)50+ CNY31.420 (CNY35.5046)100+ CNY31.330 (CNY35.4029)More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ CNY34.950 (CNY39.4935)5+ CNY34.650 (CNY39.1545)10+ CNY34.350 (CNY38.8155)50+ CNY33.730 (CNY38.1149)100+ CNY32.920 (CNY37.1996)More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ CNY365.640 (CNY413.1732)5+ CNY319.930 (CNY361.5209)10+ CNY265.090 (CNY299.5517)50+ CNY237.670 (CNY268.5671)100+ CNY222.200 (CNY251.086) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ CNY34.950 (CNY39.4935)5+ CNY34.600 (CNY39.098)10+ CNY34.250 (CNY38.7025)50+ CNY33.560 (CNY37.9228)100+ CNY32.830 (CNY37.0979)More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -15V | - | 33mA | Unregulated | - | 1kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ CNY41.730 (CNY47.1549)5+ CNY40.120 (CNY45.3356)10+ CNY38.510 (CNY43.5163)50+ CNY35.210 (CNY39.7873)100+ CNY34.120 (CNY38.5556)More Pricing... | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 15V | 65mA | - | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ CNY238.140 (CNY269.0982)5+ CNY227.750 (CNY257.3575)10+ CNY217.360 (CNY245.6168)50+ CNY208.320 (CNY235.4016)100+ CNY192.640 (CNY217.6832) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 8W | - | 1 Output | - | 5V | 1.5A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ CNY198.390 (CNY224.1807)5+ CNY196.900 (CNY222.497)10+ CNY195.410 (CNY220.8133)50+ CNY183.240 (CNY207.0612)100+ CNY167.930 (CNY189.7609) | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ CNY58.200 (CNY65.766)5+ CNY57.480 (CNY64.9524)10+ CNY56.760 (CNY64.1388)50+ CNY55.880 (CNY63.1444)100+ CNY54.710 (CNY61.8223)More Pricing... | Min: 1 / Mult: 1 | Gate Drive | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 15V | 80mA | - | - | -5V | - | 40mA | Unregulated | - | 5.2kV | 5V | Fixed | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ CNY59.340 (CNY67.0542)5+ CNY58.600 (CNY66.218)10+ CNY57.860 (CNY65.3818)50+ CNY56.960 (CNY64.3648)100+ CNY55.770 (CNY63.0201)More Pricing... | Min: 1 / Mult: 1 | Gate Drive | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 20V | 80mA | - | - | -5V | - | 40mA | Unregulated | - | 5.2kV | 24V | Fixed | 9.95mm | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series |