We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
General Purpose, Industrial Controls, HVAC Systems DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3125168 RoHS | Each | 1+ CNY337.880 (CNY381.8044)5+ CNY295.650 (CNY334.0845)10+ CNY244.970 (CNY276.8161)50+ CNY219.630 (CNY248.1819)100+ CNY202.730 (CNY229.0849) | Min: 1 / Mult: 1 | General Purpose, Industrial Controls, HVAC Systems | DIP | 37.8W | 2.5V | 12.6V | 3A | - | 7V | 36V | 9mm | 25.27mm | 15.75mm | ||||
3125165 RoHS | Each | 1+ CNY407.220 (CNY460.1586)5+ CNY358.250 (CNY404.8225)10+ CNY299.480 (CNY338.4124)50+ CNY270.110 (CNY305.2243)100+ CNY250.510 (CNY283.0763) | Min: 1 / Mult: 1 | General Purpose, Industrial Controls, HVAC Systems | DIP | 75.6W | 2.5V | 12.6V | 6A | - | 7V | 36V | 9mm | 37.97mm | 22.1mm | ||||
3009756 RoHS | Each | 1+ CNY337.220 (CNY381.0586)5+ CNY295.070 (CNY333.4291)10+ CNY244.490 (CNY276.2737)50+ CNY219.190 (CNY247.6847)100+ CNY202.330 (CNY228.6329) | Min: 1 / Mult: 1 | General Purpose, Industrial Controls, HVAC Systems | DIP | 45W | 2.5V | 12.6V | 3A | Adjustable | 7V | 36V | 9mm | 25.27mm | 15.75mm | ||||
3125163 RoHS | Each | 1+ CNY168.740 (CNY190.6762)5+ CNY167.550 (CNY189.3315)10+ CNY163.890 (CNY185.1957)50+ CNY163.440 (CNY184.6872)100+ CNY162.990 (CNY184.1787) | Min: 1 / Mult: 1 | General Purpose, Industrial Controls, HVAC Systems | Surface Mount DIP | 22.5W | 2.5V | 12.6V | 1.5A | Adjustable | 7V | 36V | 8.5mm | 18.92mm | 12.57mm |