7 Product Results Found for "rc series"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL POWER SOLUTIONS | Each | 1+ CNY529.260 (CNY598.0638) | Total:CNY529.26 Min: 1 / Mult: 1 | ITE | Eighth Brick | 1:1 | 500W | 1 Output | 10.2V | 49A | Regulated | - | 50V | Fixed | 22.86mm | 14.5mm | 58.42mm | 45V | 56V | CY Series | ||||
Each | 1+ CNY856.340 (CNY967.6642)5+ CNY830.600 (CNY938.578)10+ CNY804.940 (CNY909.5822)50+ CNY788.850 (CNY891.4005) | Total:CNY856.34 Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 50W | 1 Output | 12V | 4.17A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.5mm | 57.9mm | 66V | 160V | RCQ50 Series | |||||
Each | 1+ CNY856.340 (CNY967.6642)5+ CNY830.600 (CNY938.578)10+ CNY804.940 (CNY909.5822)50+ CNY788.850 (CNY891.4005) | Total:CNY856.34 Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.5mm | 57.9mm | 66V | 160V | RCQ50 Series | |||||
Each | 1+ CNY856.340 (CNY967.6642)5+ CNY830.600 (CNY938.578)10+ CNY804.940 (CNY909.5822)50+ CNY788.850 (CNY891.4005) | Total:CNY856.34 Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.5mm | 57.9mm | 43V | 101V | RCQ50 Series | |||||
Each | 1+ CNY1,159.330 (CNY1,310.0429)5+ CNY1,112.960 (CNY1,257.6448)10+ CNY934.890 (CNY1,056.4257)50+ CNY756.810 (CNY855.1953) | Total:CNY1,159.33 Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 75W | 1 Output | 24V | 3.125A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.5mm | 57.9mm | 66V | 160V | RCQ75 Series | |||||
Each | 1+ CNY805.090 (CNY909.7517)5+ CNY788.990 (CNY891.5587)10+ CNY772.890 (CNY873.3657)50+ CNY756.790 (CNY855.1727) | Total:CNY805.09 Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 75W | 1 Output | 24V | 3.125A | Regulated | 3kV | 72V | Fixed, Adjustable | 36.8mm | 12.5mm | 57.9mm | 43V | 101V | RCQ75 Series | |||||
Each | 1+ CNY873.470 (CNY987.0211)5+ CNY811.570 (CNY917.0741)10+ CNY804.940 (CNY909.5822)50+ CNY770.540 (CNY870.7102) | Total:CNY873.47 Min: 1 / Mult: 1 | Railway | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 110V | Fixed, Adjustable | 36.8mm | 12.5mm | 57.9mm | 66V | 160V | RCQ50 Series | |||||