3 Product Results Found for "pro met"
Find a huge range of Isolated Through Hole DC / DC Converters at element14 China. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY66.760 (CNY75.4388)5+ CNY65.410 (CNY73.9133)10+ CNY64.340 (CNY72.7042)50+ CNY59.590 (CNY67.3367)100+ CNY58.400 (CNY65.992)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | Regulated | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSOE Series | |||||
Each | 1+ CNY65.450 (CNY73.9585)5+ CNY65.410 (CNY73.9133)10+ CNY64.340 (CNY72.7042)50+ CNY60.910 (CNY68.8283)100+ CNY60.250 (CNY68.0825)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | Regulated | 2kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | RSE Series | |||||
Each | 1+ CNY65.300 (CNY73.789)5+ CNY64.790 (CNY73.2127)10+ CNY64.270 (CNY72.6251)50+ CNY61.950 (CNY70.0035)100+ CNY60.950 (CNY68.8735)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | Regulated | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSE Series |