Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866611
Order Code2068496
Also Known As2866611, TRIO-UPS/1AC/24DC/5
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,317.320 (CNY4,878.5716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,317.32 (CNY4,878.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866611
Order Code2068496
Also Known As2866611, TRIO-UPS/1AC/24DC/5
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
No. of Outlets1Outlets
Capacity (VA / W)120W
Output Power Max120W
Output Voltage - Output 124VDC
Input Voltage AC Max264VAC
Output Current - Output 15A
Output Voltage24VDC
Backup Time - Full Load-
Product Range-
Length118mm
Width60mm
Height130mm
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
SVHCLead (21-Jan-2025)
Product Overview
The TRIO-UPS/1AC/24DC/5 is a 120W 24V 5A DIN rail mounted Uninterruptible Power Supply with integrated power supply unit, horizontal DIN rail NS 35, EN 60715 mounting position with LED active switching output signalling and I/U characteristic curve.
- Non-condensing
- Screw connection
- Transient surge protection
- -25 to 70°C Operating temperature range
- IP20 Protection rating
Applications
Power Management
Technical Specifications
Power Supply Applications
-
No. of Outlets
1Outlets
Output Power Max
120W
Input Voltage AC Max
264VAC
Output Voltage
24VDC
Product Range
-
Width
60mm
Input Voltage VAC
85V AC to 264V AC
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Capacity (VA / W)
120W
Output Voltage - Output 1
24VDC
Output Current - Output 1
5A
Backup Time - Full Load
-
Length
118mm
Height
130mm
Power Supply Output Type
Adjustable, Fixed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.174803