RF Cables:

302 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Colour
Jacket Material
Outside Diameter
No. of Max Strands x Strand Size
Product Range
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1302764

RoHS

Reel of 1
Reel
1+
CNY632.640
(CNY714.8832)
5+
CNY619.990
(CNY700.5887)
RG174
0.14mm²
Tinned Copper
2.54mm
50ohm
Black
PVC
-
7 x 0.16mm
-
100ft
30.5m
26AWG
2064897

RoHS

Reel of 1
Reel
1+
CNY1,620.160
(CNY1,830.7808)
5+
CNY1,555.590
(CNY1,757.8167)
RG316
-
SPCCS (Silver Plated Copper Coated Steel)
2.49mm
50ohm
-
FEP
-
7 x 0.17mm
-
328ft
100m
-
1467093

RoHS

Reel of 1
Reel
1+
CNY3,541.280
(CNY4,001.6464)
2+
CNY3,350.050
(CNY3,785.5565)
10+
CNY3,333.440
(CNY3,766.7872)
25+
CNY3,316.830
(CNY3,748.0179)
RG179
-
Copper
2.54mm
75ohm
Brown
FEP
-
7 x 0.1mm
-
100ft
30.5m
30AWG
1467102

RoHS

Reel of 1
Reel
1+
CNY1,029.510
(CNY1,163.3463)
RG174
-
Copper Coated Steel
2.794mm
50ohm
Black
PVC
-
7 x 0.16mm
-
100ft
30.5m
26AWG
1252732

RoHS

Reel of 1
Reel
1+
CNY3,841.970
(CNY4,341.4261)
5+
CNY3,700.420
(CNY4,181.4746)
10+
CNY3,579.100
(CNY4,044.383)
-
-
SPCCS (Silver Plated Copper Coated Steel)
2.49mm
50ohm
White
FEP
2.49mm
7 x 34AWG
-
100ft
30.48m
26AWG
2764874

RoHS

Reel of 1
Reel
1+
CNY5,914.320
(CNY6,683.1816)
5+
CNY5,288.290
(CNY5,975.7677)
10+
CNY5,080.980
(CNY5,741.5074)
25+
CNY4,982.750
(CNY5,630.5075)
RG405
-
SPCCS (Silver Plated Copper Coated Steel)
2.16mm
50ohm
Unjacketed
Unjacketed
-
Solid
-
50ft
15.24m
24AWG
3407393

RoHS

Reel of 1
Reel
1+
CNY328.920
(CNY371.6796)
5+
CNY321.670
(CNY363.4871)
RG174
0.14mm²
Copper
2.8mm
50ohm
Black
PVC
-
7 x 0.16mm
Multicomp Pro Coaxial Cables RG174
328ft
100m
26AWG
3407397

RoHS

Reel of 1
Reel
1+
CNY181.180
(CNY204.7334)
5+
CNY166.870
(CNY188.5631)
1.13mm Mini
-
Silver Plated Copper
1.13mm
50ohm
Grey
FEP
-
7 x 0.08mm
-
82ft
25m
-
3498627

RoHS

Reel of 1
Reel
1+
CNY1,968.600
(CNY2,224.518)
RG174, RG174/U
-
Copper Coated Steel
2.55mm
50ohm
Black
PVC II
-
Solid
RG Series
328ft
100m
-
2183808

RoHS

Reel of 1000
Reel
1+
CNY10,320.470
(CNY11,662.1311)
5+
CNY9,954.170
(CNY11,248.2121)
10+
CNY9,640.240
(CNY10,893.4712)
-
-
Copper
4.88mm
50ohm
Black
PVC
4.88mm
19 x 33AWG
-
1000ft
304.8m
20AWG
1423298

RoHS

Reel of 1
Reel
1+
CNY911.320
(CNY1,029.7916)
6+
CNY893.100
(CNY1,009.203)
RG178
-
Copper
1.8mm
50ohm
Black
PVC
-
7 x 0.1mm
-
164ft
50m
-
1288374

RoHS

Reel of 1
Reel
1+
CNY1,729.740
(CNY1,954.6062)
2+
CNY1,723.650
(CNY1,947.7245)
5+
CNY1,656.270
(CNY1,871.5851)
10+
CNY1,604.210
(CNY1,812.7573)
25+
CNY1,600.780
(CNY1,808.8814)
More Pricing...
-
-
Copper
2.57mm
50ohm
Black
PVC
2.57mm
7 x 34AWG
-
100ft
30.48m
26AWG
3498661

RoHS

Reel of 1
Reel
1+
CNY1,787.380
(CNY2,019.7394)
Sucoform 141 CU
-
Silver Plated Copper
3.58mm
50ohm
-
Unjacketed
-
Solid
Sucoform Series
82ft
25m
-
3498628

RoHS

Reel of 1
Reel
1+
CNY4,249.930
(CNY4,802.4209)
RG178, RG178B/U
-
SPCCS (Silver Plated Copper Coated Steel)
1.8mm
50ohm
Brown
FEP
-
Solid
RG Series
328ft
100m
-
3289982

RoHS

1 Metre
1+
CNY65.160
(CNY73.6308)
10+
CNY62.990
(CNY71.1787)
25+
CNY60.810
(CNY68.7153)
50+
CNY56.470
(CNY63.8111)
RG142
0.694mm²
Silver Plated Copper
4.95mm
50ohm
Brown
FEP
-
-
-
3.3ft
1m
-
1221531

RoHS

Reel of 1
Reel
1+
CNY7,112.210
(CNY8,036.7973)
-
-
Tinned Copper
4.953mm
50ohm
Black
PVC
4.953mm
19 x 33AWG
-
500ft
152.4m
20AWG
3407407

RoHS

1 Metre
1+
CNY12.780
(CNY14.4414)
RG58
-
Tinned Copper
4.95mm
50ohm
Black
LSZH
-
19 x 0.18mm
-
-
-
-
2778586

RoHS

1 Metre
1+
CNY61.090
(CNY69.0317)
RG316
-
Silver Plated Copper
2.5mm
50ohm
Brown
FEP
-
7 x 0.17mm
-
3.3ft
1m
25AWG
2778589

RoHS

1 Metre
1+
CNY63.720
(CNY72.0036)
RG179
-
Silver Plated Copper
2.54mm
75ohm
Brown
FEP
-
7 x 38AWG
-
3.3ft
1m
30AWG
3407398

RoHS

Reel of 1
Reel
1+
CNY563.800
(CNY637.094)
5+
CNY490.040
(CNY553.7452)
1.13mm Mini
-
Silver Plated Copper
1.13mm
50ohm
Grey
FEP
-
7 x 0.08mm
-
328ft
100m
-
1252835

RoHS

Reel of 1
Reel
1+
CNY11,990.540
(CNY13,549.3102)
5+
CNY11,549.440
(CNY13,050.8672)
10+
CNY11,171.370
(CNY12,623.6481)
-
-
SPCCS (Silver Plated Copper Coated Steel)
1.803mm
50ohm
White
FEP
1.803mm
7 x 38AWG
-
500ft
152.4m
30AWG
3498660

RoHS

Reel of 1
Reel
1+
CNY14,588.450
(CNY16,484.9485)
EACON4C
-
Silver Plated Copper
5.7mm
50ohm
-
-
-
Solid
Eacon Series
98.4ft
30m
-
1302766

RoHS

Reel of 1
Reel
1+
CNY4,772.100
(CNY5,392.473)
RG178B/U
0.06mm²
Silver Plated Copper
1.8mm
50ohm
Natural
FEP
-
7 x 38AWG
-
100ft
30.5m
30AWG
2817364

RoHS

Reel of 1
Reel
1+
CNY1,746.280
(CNY1,973.2964)
RG58
-
Tinned Copper
4.95mm
50ohm
Black
LSFH
-
19 x 0.18mm
ENVIROFLEX Series
328ft
100m
-
4260580

RoHS

1 Metre
1+
CNY36.330
(CNY41.0529)
-
-
Copper
4.95mm
50ohm
Black
PE
-
Solid
LMR Series
3.3ft
1m
-
1-25 of 302 items
of 13 page(s)
electronical-license
Trade Account