RF Cables:

299 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Conductor Area CSA
Conductor Material
External Diameter
Impedance
Jacket Colour
Jacket Material
Outside Diameter
No. of Max Strands x Strand Size
Product Range
Reel Length (Imperial)
Reel Length (Metric)
Wire Gauge
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3407394

RoHS

Reel of 1
Reel
1+
CNY639.800
(CNY722.974)
5+
CNY555.230
(CNY627.4099)
Total:CNY639.80
Min: 1 / Mult: 1
RG59
-
Copper Coated Steel
6.15mm
75ohm
Black
PVC
-
Solid
-
328ft
100m
-
3407395

RoHS

Reel of 1
Reel
1+
CNY881.260
(CNY995.8238)
5+
CNY764.490
(CNY863.8737)
Total:CNY881.26
Min: 1 / Mult: 1
RG58C/U
-
Tinned Copper
4.95mm
50ohm
Black
PVC
-
19 x 0.18mm
Multicomp Pro Coaxial Cables
328ft
100m
-
3289984

RoHS

1 Metre
1+
CNY520.920
(CNY588.6396)
Total:CNY520.92
Min: 1 / Mult: 1
RG58C/U
-
Tinned Copper
4.95mm
50ohm
Black
PVC
-
19 x 0.18mm
-
-
-
21AWG
3498619

RoHS

Reel of 1
Reel
1+
CNY8,135.830
(CNY9,193.4879)
Total:CNY8,135.83
Min: 1 / Mult: 1
SPUMA 400-FR-01
-
Copper Coated Aluminium
10.25mm
50ohm
Black
LSFH
-
Solid
Spuma Series
328ft
100m
-
3498627

RoHS

Reel of 1
Reel
1+
CNY1,968.880
(CNY2,224.8344)
Total:CNY1,968.88
Min: 1 / Mult: 1
RG174, RG174/U
-
Copper Coated Steel
2.55mm
50ohm
Black
PVC II
-
Solid
RG Series
328ft
100m
-
3407388

RoHS

Reel of 1
Reel
1+
CNY6,784.750
(CNY7,666.7675)
5+
CNY6,377.630
(CNY7,206.7219)
Total:CNY6,784.75
Min: 1 / Mult: 1
RG214
-
Silver Plated Copper
10.8mm
50ohm
Black
PVC
-
7 x 0.75mm
Multicomp Pro Coaxial Cables Series
328ft
100m
-
3407393

RoHS

Reel of 1
Reel
1+
CNY606.120
(CNY684.9156)
5+
CNY509.900
(CNY576.187)
Total:CNY606.12
Min: 1 / Mult: 1
RG174
0.14mm²
Copper
2.8mm
50ohm
Black
PVC
-
7 x 0.16mm
Multicomp Pro Coaxial Cables RG174
328ft
100m
26AWG
3407397

RoHS

Reel of 1
Reel
1+
CNY184.690
(CNY208.6997)
5+
CNY170.100
(CNY192.213)
Total:CNY184.69
Min: 1 / Mult: 1
1.13mm Mini
-
Silver Plated Copper
1.13mm
50ohm
Grey
FEP
-
7 x 0.08mm
-
82ft
25m
-
3498441

RoHS

Each
1+
CNY558.440
(CNY631.0372)
3+
CNY486.190
(CNY549.3947)
Total:CNY558.44
Min: 1 / Mult: 1
RG58
0.5mm²
Copper
5mm
50ohm
Black
PE
-
7 x 0.3mm
-
328.08ft
100m
-
3407392

RoHS

Reel of 1
Reel
1+
CNY2,303.080
(CNY2,602.4804)
5+
CNY2,128.170
(CNY2,404.8321)
Total:CNY2,303.08
Min: 1 / Mult: 1
RG213B
-
Copper
10.3mm
50ohm
Black
PVC
-
7 x 0.75mm
Multicomp Pro RG213 Cables
328ft
100m
-
3407396

RoHS

Reel of 1
Reel
1+
CNY868.000
(CNY980.840)
5+
CNY753.030
(CNY850.9239)
Total:CNY868.00
Min: 1 / Mult: 1
RG58
-
Tinned Copper
4.95mm
50ohm
Black
LSZH
-
19 x 0.18mm
Multicomp Pro Coaxial Cables Series
328ft
100m
-
1282311

RoHS

Reel of 1
Reel
1+
CNY9,215.620
(CNY10,413.6506)
Total:CNY9,215.62
Min: 1 / Mult: 1
-
-
Silver Plated Copper
5.39mm
50ohm
Black
PVC
5.39mm
Solid
-
100ft
30.48m
19AWG
1423237

RoHS

Reel of 1
Reel
1+
CNY8,749.700
(CNY9,887.161)
Total:CNY8,749.70
Min: 1 / Mult: 1
RG59 Sub-Mini
-
Copper
3.81mm
75ohm
Black
PE
-
19 x 37AWG
-
1000ft
304.8m
25AWG
1769511

RoHS

Reel of 1
Reel
1+
CNY2,807.100
(CNY3,172.023)
6+
CNY2,750.960
(CNY3,108.5848)
Total:CNY2,807.10
Min: 1 / Mult: 1
URM76
-
Tinned Copper
5mm
50ohm
Black
PVC
-
7 x 0.32mm
-
328ft
100m
-
5051265

RoHS

Reel of 1
Reel
1+
CNY6,519.870
(CNY7,367.4531)
Total:CNY6,519.87
Min: 1 / Mult: 1
RG178
-
SPCCS (Silver Plated Copper Coated Steel)
1.8mm
50ohm
Black
LSZH
-
7 x 0.1mm
-
328ft
100m
30AWG
1423298

RoHS

Reel of 1
Reel
1+
CNY843.810
(CNY953.5053)
6+
CNY826.940
(CNY934.4422)
Total:CNY843.81
Min: 1 / Mult: 1
RG178
-
Copper
1.8mm
50ohm
Black
PVC
-
7 x 0.1mm
-
164ft
50m
-
1491567

RoHS

1 Metre
1+
CNY77.570
(CNY87.6541)
Total:CNY77.57
Min: 1 / Mult: 1
RG316
-
SPCCS (Silver Plated Copper Coated Steel)
2.5mm
50ohm
Black
LSZH
-
7 x 0.1mm
-
-
-
-
1219356

RoHS

Reel of 1
Reel
Packaging Options
1+
CNY2,535.710
(CNY2,865.3523)
5+
CNY2,343.570
(CNY2,648.2341)
Total:CNY2,535.71
Min: 1 / Mult: 1
RG213A
-
Copper
10.3mm
50ohm
Black
PVC
-
7 x 0.75mm
-
328ft
100m
-
1491566

RoHS

1 Metre
1+
CNY96.710
(CNY109.2823)
Total:CNY96.71
Min: 1 / Mult: 1
RG178
-
SPCCS (Silver Plated Copper Coated Steel)
1.8mm
50ohm
Black
LSZH
-
7 x 0.1mm
-
-
-
30AWG
1288374

RoHS

Reel of 1
Reel
1+
CNY1,698.770
(CNY1,919.6101)
2+
CNY1,689.020
(CNY1,908.5926)
5+
CNY1,620.420
(CNY1,831.0746)
10+
CNY1,570.640
(CNY1,774.8232)
25+
CNY1,565.160
(CNY1,768.6308)
More Pricing...
Total:CNY1,698.77
Min: 1 / Mult: 1
-
-
Copper
2.57mm
50ohm
Black
PVC
2.57mm
7 x 34AWG
-
100ft
30.48m
26AWG
1491563

RoHS

1 Metre
1+
CNY32.720
(CNY36.9736)
Total:CNY32.72
Min: 1 / Mult: 1
RG59
0.27mm²
Copper Coated Steel
6.15mm
75ohm
Black
PVC
-
Solid
-
-
-
23AWG
1717992

RoHS

Reel of 1
Reel
1+
CNY654.380
(CNY739.4494)
5+
CNY514.890
(CNY581.8257)
Total:CNY654.38
Min: 1 / Mult: 1
URM43
-
Copper
5mm
50ohm
Black
PVC
-
Solid
-
328ft
100m
-
2425425

RoHS

1 Metre
Packaging Options
1+
CNY38.040
(CNY42.9852)
10+
CNY36.770
(CNY41.5501)
Total:CNY38.04
Min: 1 / Mult: 1
RG213A
-
Copper
10.3mm
50ohm
Black
PVC
-
7 x 0.75mm
-
3.3ft
1m
-
1769505

RoHS

Reel of 1
Reel
1+
CNY3,282.980
(CNY3,709.7674)
5+
CNY3,077.760
(CNY3,477.8688)
10+
CNY2,896.730
(CNY3,273.3049)
25+
CNY2,787.410
(CNY3,149.7733)
50+
CNY2,686.090
(CNY3,035.2817)
Total:CNY3,282.98
Min: 1 / Mult: 1
URM67
6.8mm²
Copper
10.3mm
50ohm
Black
PVC
-
7 x 0.75mm
-
164ft
50m
-
2764878

RoHS

Reel of 1
Reel
1+
CNY1,298.820
(CNY1,467.6666)
2+
CNY1,262.500
(CNY1,426.625)
6+
CNY1,189.120
(CNY1,343.7056)
10+
CNY1,159.360
(CNY1,310.0768)
Total:CNY1,298.82
Min: 1 / Mult: 1
RG174
-
Copper
2.79mm
50ohm
Black
PVC
-
Solid
-
100ft
30.5m
25AWG
26-50 of 299 items
of 12 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
electronical-license
Trade Account