Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.870 (CNY107.2031) |
| 10+ | CNY82.470 (CNY93.1911) |
| 25+ | CNY78.120 (CNY88.2756) |
| 50+ | CNY75.190 (CNY84.9647) |
| 100+ | CNY72.260 (CNY81.6538) |
| 250+ | CNY60.080 (CNY67.8904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.87 (CNY107.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR9A06G062GNP#AC1
Order Code4153556
Technical Datasheet
Frequency Min863MHz
RF Primary FunctionTransceiver
Frequency Max928MHz
RF / IF ModulationFSK, OFDM
Supply Voltage Min-
Data Rate2.4Mbps
Supply Voltage Max-
IC Case / PackageHVQFN
Transmitting Current68mA
Receiving Current21.5mA
RF IC Case StyleHVQFN
No. of Pins40Pins
Frequency Response RF Min863MHz
Frequency Response RF Max928MHz
Operating Temperature Min-
Output Power (dBm)15dBm
Sensitivity dBm-119dBm
Operating Temperature Max-
Product Range-
RF Transceiver ApplicationsDigital Signage, Industrial Infrastructure, Factory Automation, Smart Cities, Smart Metering
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
863MHz
Frequency Max
928MHz
Supply Voltage Min
-
Supply Voltage Max
-
Transmitting Current
68mA
RF IC Case Style
HVQFN
Frequency Response RF Min
863MHz
Operating Temperature Min
-
Sensitivity dBm
-119dBm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
RF Primary Function
Transceiver
RF / IF Modulation
FSK, OFDM
Data Rate
2.4Mbps
IC Case / Package
HVQFN
Receiving Current
21.5mA
No. of Pins
40Pins
Frequency Response RF Max
928MHz
Output Power (dBm)
15dBm
Operating Temperature Max
-
RF Transceiver Applications
Digital Signage, Industrial Infrastructure, Factory Automation, Smart Cities, Smart Metering
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001906