Dual MOSFETs:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
On Resistance Rds(on)
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Transistor Mounting
Drain Source On State Resistance P Channel
Rds(on) Test Voltage
Transistor Case Style
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation Pd
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY5.250 (CNY5.9325)500+ CNY4.970 (CNY5.6161)1000+ CNY4.700 (CNY5.311)5000+ CNY4.410 (CNY4.9833) | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 30.2A | 0.0084ohm | 30.2A | 30.2A | 0.0084ohm | Surface Mount | 0.0084ohm | 10V | PowerDI3333 | 1.4V | 8Pins | 14.8W | 14.8W | 14.8W | 150°C | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY4.280 (CNY4.8364)500+ CNY3.620 (CNY4.0906)1000+ CNY3.470 (CNY3.9211)5000+ CNY3.400 (CNY3.842) | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 30.2A | 0.0084ohm | 30.2A | 30.2A | 0.0084ohm | Surface Mount | 0.0084ohm | 10V | PowerDI3333 | 1.4V | 8Pins | 14.8W | 14.8W | 14.8W | 150°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY5.620 (CNY6.3506)500+ CNY5.310 (CNY6.0003)1000+ CNY5.010 (CNY5.6613)5000+ CNY4.810 (CNY5.4353) | Min: 100 / Mult: 1 | N Channel | N Channel | 40V | 40V | 40V | 30.2A | 0.0084ohm | 30.2A | 30.2A | 0.0084ohm | Surface Mount | 0.0084ohm | 10V | PowerDI3333 | 1.4V | 8Pins | 14.8W | 14.8W | 14.8W | 150°C | AEC-Q101 | AEC-Q101 |