Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA316-800B,127
Order Code3358406
Technical Datasheet
8,481 In Stock
Need more?
8481 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.770 (CNY7.6501) |
10+ | CNY5.520 (CNY6.2376) |
100+ | CNY4.300 (CNY4.859) |
500+ | CNY3.650 (CNY4.1245) |
1000+ | CNY2.960 (CNY3.3448) |
2000+ | CNY2.800 (CNY3.164) |
10000+ | CNY2.620 (CNY2.9606) |
25000+ | CNY2.610 (CNY2.9493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.77 (CNY7.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA316-800B,127
Order Code3358406
Technical Datasheet
Product Overview
BTA316-800B,127 is a 3Q Hi-Com Triac. It is a planar passivated high commutation three quadrants triac intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. This "series B" triac will commutate the full RMS current at the maximum rated junction temperature without the aid of a snubber. Application includes electronic thermostats (heating and cooling), high-power motor controls e.g. washing machines and vacuum cleaners, rectifier-fed DC inductive loads e.g. DC motors and solenoids.
- 3Q technology for improved noise immunity
- High commutation capability with maximum false trigger immunity
- High immunity to false turn-on by dV/dt, high voltage capability
- Planar passivated for voltage ruggedness and reliability
- Repetitive peak off state voltage is 800V max
- RMS on-state current is 16A max (full sine wave; Tmb ≤ 101°C)
- Non-repetitive peak on-state current is 140A max (full sine wave, Tj(init) = 25°C, tp = 20ms)
- Gate trigger current range from 2 to 50mA (VD = 12V; IT = 0.1A; T2+ G+;Tj = 25°C)
- On-state voltage is 1.3V typ (IT = 18A; Tj= 25°C), holding current is 60mA max (VD = 12V; Tj= 25°C)
- SOT78 package, junction temperature is 125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005