Print Page
Image is for illustrative purposes only. Please refer to product description.
941 In Stock
Need more?
941 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY30.550 (CNY34.5215) |
10+ | CNY30.230 (CNY34.1599) |
25+ | CNY29.910 (CNY33.7983) |
50+ | CNY29.580 (CNY33.4254) |
100+ | CNY29.270 (CNY33.0751) |
250+ | CNY28.940 (CNY32.7022) |
500+ | CNY28.620 (CNY32.3406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.55 (CNY34.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA283AID
Order Code3118175
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product10kHz
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max18V
CMRR140dB
Gain200 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage20µV
No. of Amplifiers1 Amplifier
Input Bias Current25µA
Amplifier Case StyleSOIC
Bandwidth10kHz
Automotive Qualification Standard-
Product Overview
The INA283AID is a bi-directional high accuracy voltage output Current Shunt Monitor that can sense drops across shunts at common-mode voltages from -14 to +80V, independent of the supply voltage. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. This current sense amplifier operates from a single +2.7 to +18V supply.
- ±1.4% Gain error (maximum)
- 0.3µV/°C Offset drift
- 0.005%/°C Gain drift (maximum)
- 200V/V Gain
- 900µA Maximum quiescent current
- Green product and no Sb/Br
Applications
Communications & Networking, Automotive, Power Management, Alternative Energy
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
140dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Gain Bandwidth Product
10kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
18V
Gain
200 V/V
Product Range
-
MSL
MSL 3 - 168 hours
Input Offset Voltage
20µV
Input Bias Current
25µA
Bandwidth
10kHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000481