Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.720 (CNY15.5036) |
| 25+ | CNY11.280 (CNY12.7464) |
| 100+ | CNY10.290 (CNY11.6277) |
Product Information
Product Overview
The MCP6022-E/ST is a 10MHz dual rail-to-rail input/output Operational Amplifier with high performance. A low typical operating current of 1mA and an offset voltage that is less than 0.5mV. The MCP6022 features advanced CMOS technology provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP6022 operates with a single supply voltage that can be as low as 2.5V, while drawing less than 1.35mA of quiescent current per amplifier. This amplifier is ideal for battery and loop-powered applications as well as low-power battery-operated devices, data acquisition equipment and low-end audio applications.
- Trimmed for low offset voltage
- Unity gain stable
- 8.7nV/√Hz at 10kHz Typical low noise
- 0.00053% (typical, G = 1 V/V) Total harmonic distortion
Applications
Industrial, Automation & Process Control, Power Management, Portable Devices, Test & Measurement, Audio, Automotive, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2Channels
7V/µs
TSSOP
Low Noise
250µV
Surface Mount
125°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
2 Amplifier
10MHz
2.5V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
TSSOP
10MHz
7V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate