Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY42.530 (CNY48.0589) |
10+ | CNY27.450 (CNY31.0185) |
58+ | CNY26.690 (CNY30.1597) |
116+ | CNY25.920 (CNY29.2896) |
290+ | CNY25.840 (CNY29.1992) |
522+ | CNY25.190 (CNY28.4647) |
1044+ | CNY24.530 (CNY27.7189) |
Product Information
Product Overview
The MAX5440EAG+ is a stereo volume control with rotary encoder interface in 24 pin SSOP package. The dual, 40Kohm logarithmic taper volume control features a debounced up/down interface for use with a simple rotary encoder without using a microcontroller. Each potentiometer has 32 log spaced tap points with a buffered wiper output and replaces mechanical potentiometers. An integrated bias generator provides required ((VDD + VSS)/2) bias voltage, eliminating need for costly external op-amp circuits in unipolar audio applications. A mode indicator LED output specifies volume or balance control. 5 integrated LED drivers indicate volume level or balance settings, depending on status of mode indicator. It includes debounced pushbutton inputs for mute and mode. The mode input toggles between volume and balance control. A click and pop suppression features minimizes audible noise generated by wiper transitions.
- Supply voltage range is 2.7V to 5.5V, ± 2.7V
- Operating temperature range from -40°C to 85°C
- Logarithmic taper volume control with (31) 2dB steps
- Low power wiper buffers provide 0.003% THD
- Low 0.5μA shutdown supply current
- Integrated bias voltage generator
- 5 segment LED volume/balance indicator
- Clickless switching, power on reset to -12dBFS wiper position
- 40Kohm end to end fixed resistance value
- Mute function toggles to -90dB (typ)
Applications
Multimedia, Portable Devices, Consumer Electronics, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Volume
Pushbutton
24Pins
85°C
-
No SVHC (21-Jan-2025)
2.7V to 5.5V, ± 2.7V
SSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate