126 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.760 (CNY35.8888) |
| 25+ | CNY26.130 (CNY29.5269) |
| 100+ | CNY25.610 (CNY28.9393) |
Product Information
Product Overview
The MCP2510-I/SO is a 18-pin stand-alone CAN (Control Area Network) Controller with SPI™ Interface. It features an industry standard SPI serial interface, enabling an easy connection to virtually any microcontroller. The MCP2510 provides immediate CAN support across the entire breadth of Microchip's 100+ PICmicro® microcontrollers, providing a seamless migration path and maximum design flexibility for CAN designs. The MCP2510 contains on-board features, such as interrupt capability, message masking and filtering, message prioritization, multi-purpose I/O pins and multiple transmit/receive buffers which significantly offload the microcontroller overhead required to handle CAN message traffic.
- Data byte filtering
- Start-of-frame (SOF) output
- Implements full CAN V2.0A and V2.0B at 1Mb/s
- 0 to 8-byte Message length
- Standard and extended data frames
- Programmable bit rate up to 1Mbps
- Support for remote frames
- Two receive buffers with prioritized message storage
- Six full acceptance filters
- Two full acceptance filter masks
- Three transmit buffers with prioritization and abort features
- Loop-back mode for self test operation
- Supports SPI modes 0,0 and 1,1
- Clock out pin with programmable prescaler
- Interrupt output pin with selectable enables
- Buffer full output pins configurable as interrupt pins
- Low power CMOS technology
Applications
Motor Drive & Control, Sensing & Instrumentation, Metering, Automotive, Sensing & Instrumentation, Industrial
Technical Specifications
CAN Controller, SPI
3V
SOIC
1Channels
1Receivers
85°C
-
No SVHC (04-Feb-2026)
1Mbps
5.5V
18Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate