Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.880 (CNY42.8044) |
Product Information
Product Overview
The SN65LVDS048AD is a quad differential Line Receiver implements the electrical characteristics of low-voltage differential signaling (LVDS). This signaling technique lowers the output voltage levels of 5V differential standard levels (such as EIA/TIA-422B) to reduce the power, increase the switching speeds and allow operation with a 3.3V supply rail. Any of the quad differential receivers will provide a valid logical output state with a ±100mV differential input voltage within the input common-mode voltage range. The input common-mode voltage range allows 1V of ground potential difference between two LVDS nodes. The intended application of this device and signaling technique is for point-to-point baseband data transmission over controlled impedance media of approximately 100Ω. The transmission media may be printed-circuit board traces, backplanes or cables.
- Flow-through pin-out simplifies PCB layout
- High impedance LVDS inputs on power-down
- Low-power dissipation (40mW at 3.3V static)
- Accepts small swing (350mV) differential signal levels
- Supports open, short and terminated input failsafe
- Conforms to TIA/EIA-644 LVDS standard
- <gt/>400Mbps (200MHz) Signalling rate
- 50ps Typical channel-to-channel skew
- 200ps Typical differential skew
- 2.7ns Typical propagation delay time
- 3.3V Power supply design
- Green product and no Sb/Br
Applications
Signal Processing, Industrial
Technical Specifications
Differential Line Receiver
3V
SOIC
-
-40°C
MSL 1 - Unlimited
-
3.6V
16Pins
-
85°C
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate