Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU2092FV-E2
Order Code
Re-Reel3011340RL
Cut Tape3011340
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.570 | CNY15.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.570 (CNY17.5941) |
| 10+ | CNY10.280 (CNY11.6164) |
| 50+ | CNY9.780 (CNY11.0514) |
| 100+ | CNY9.280 (CNY10.4864) |
| 250+ | CNY8.840 (CNY9.9892) |
| 500+ | CNY8.340 (CNY9.4242) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU2092FV-E2
Order Code
Re-Reel3011340RL
Cut Tape3011340
Technical Datasheet
Device TypeSerial to Parallel Driver
Output Current25mA
No. of Outputs12Outputs
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageSSOP-B
No. of Pins20Pins
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Device Type
Serial to Parallel Driver
No. of Outputs
12Outputs
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
75°C
MSL
MSL 1 - Unlimited
Output Current
25mA
Supply Voltage Min
2.7V
IC Case / Package
SSOP-B
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299