Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY179.470 (CNY202.8011) |
10+ | CNY157.030 (CNY177.4439) |
30+ | CNY130.110 (CNY147.0243) |
120+ | CNY127.510 (CNY144.0863) |
270+ | CNY124.910 (CNY141.1483) |
510+ | CNY122.310 (CNY138.2103) |
Product Information
Product Overview
The MAX261BCWG+ is a microprocessor programmable universal active filter in 24 pin WSOIC package. This CMOS dual second order universal switched capacitor active filter allows microprocessor control of precise filter functions. No external components are required for a variety of bandpass, lowpass, highpass, notch and all pass configurations. Device contains two second order filter sections that place centre frequency, Q and filter operating mode under programmed control. An input clock, along with a 6bit f0 program input, determines filter's centre or corner frequency without affecting other filter parameters. The filter Q is also programmed independently and separate clock inputs for each filter section operate with a crystal, RC network or external clock generator. It is used in µP-tuned filters, anti-aliasing filters, DSP, adaptive filters and phase-locked loops.
- Supply voltage range is 2.37V to 6.3V
- Operating temperature range from 0°C to +70°C
- Handles centre frequencies to 57KHz, 64 step centre frequency control, clock to f0 ratio is 2%
- Filter design software, microprocessor interface
- Power supply current is 20mA (max) at TA = TMIN to TMAX CMOS level logic inputs
- Slew rate 6V/µs, gain bandwidth product of 2.5MHz
- 128 -step Q control
- Independent Q and f0 programming
- Output signal circuit current, source is 50mA and sink is 2mA
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Active
2
6.3V
24Pins
4MHz
70°C
MSL 1 - Unlimited
2nd
2.37V
WSOIC
57kHz
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate