16-bit Microcontrollers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY147.610 (CNY166.7993)10+ CNY138.980 (CNY157.0474)25+ CNY128.630 (CNY145.3519)50+ CNY119.730 (CNY135.2949)100+ CNY110.210 (CNY124.5373) | Min: 1 / Mult: 1 | XC166 Family XE164F9 Series Microcontrollers | C166 | 16 bit | 80MHz | 768KB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, SPI, UART | 82KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XE164F9 | XE166 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY128.400 (CNY145.092)10+ CNY120.890 (CNY136.6057)25+ CNY111.880 (CNY126.4244)50+ CNY104.150 (CNY117.6895)100+ CNY95.870 (CNY108.3331) | Min: 1 / Mult: 1 | XE166 Family XE167F9 Series Microcontrollers | - | 16 bit | - | - | 144Pins | LQFP | 118I/O's | CAN, I2C, LIN, SPI, UART | - | 24Channels | 10Bit | 1.4V | 1.6V | -40°C | 85°C | Surface Mount | XE167F9 | XE166 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY95.870 (CNY108.3331) | Min: 500 / Mult: 1 | XE166 Family XE167F9 Series Microcontrollers | - | 16 bit | - | - | 144Pins | LQFP | 118I/O's | CAN, I2C, LIN, SPI, UART | - | 24Channels | 10Bit | 1.4V | 1.6V | -40°C | 85°C | Surface Mount | XE167F9 | XE166 |