16-bit Microcontrollers:
660 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY17.530 (CNY19.8089)25+ CNY14.480 (CNY16.3624) | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 28Pins | SPDIP | 22I/O's | I2C, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ CNY128.530 (CNY145.2389)10+ CNY115.460 (CNY130.4698)25+ CNY108.360 (CNY122.4468)50+ CNY104.260 (CNY117.8138)100+ CNY101.220 (CNY114.3786) | XC166 Family XE164F9 Series Microcontrollers | C166 | 16 bit | 80MHz | 768KB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, SPI, UART | 82KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XE164F9 | XE166 | - | ||||||
Each | 1+ CNY108.500 (CNY122.605)10+ CNY85.660 (CNY96.7958)25+ CNY79.950 (CNY90.3435)50+ CNY76.000 (CNY85.880)100+ CNY72.040 (CNY81.4052)More Pricing... | R8C Family R8C/Tiny Series R8C/25 Group Microcontrollers | R8C | 16 bit | 20MHz | 64KB | 52Pins | LQFP | 41I/O's | I2C, LIN, UART | 3KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | - | ||||||
Each | 1+ CNY46.680 (CNY52.7484)25+ CNY42.800 (CNY48.364)100+ CNY38.840 (CNY43.8892)160+ CNY38.070 (CNY43.0191) | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ CNY48.380 (CNY54.6694) | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 83I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ CNY15.710 (CNY17.7523)25+ CNY14.270 (CNY16.1251)100+ CNY13.060 (CNY14.7578) | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 28Pins | QFN | 22I/O's | I2C, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ CNY29.550 (CNY33.3915)25+ CNY27.040 (CNY30.5552)100+ CNY26.090 (CNY29.4817)160+ CNY25.130 (CNY28.3969) | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 64Pins | TQFP | 54I/O's | I2C, I2S, LIN, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | ||||||
Each | 1+ CNY550.530 (CNY622.0989)5+ CNY504.120 (CNY569.6556)10+ CNY457.700 (CNY517.201)25+ CNY433.370 (CNY489.7081) | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12D | HCS12 | - | ||||||
3123162 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY99.280 (CNY112.1864)10+ CNY78.200 (CNY88.366)25+ CNY72.870 (CNY82.3431)50+ CNY69.980 (CNY79.0774)100+ CNY67.080 (CNY75.8004)More Pricing... | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 8MHz | 48KB | 64Pins | LQFP | 48I/O's | SPI, UART, USART | 2KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | - | |||||
Each | 1+ CNY387.620 (CNY438.0106)5+ CNY352.400 (CNY398.212)10+ CNY317.180 (CNY358.4134)25+ CNY299.590 (CNY338.5367)50+ CNY293.600 (CNY331.768) | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | ||||||
Each | 1+ CNY369.400 (CNY417.422)5+ CNY347.970 (CNY393.2061)10+ CNY326.530 (CNY368.9789)25+ CNY274.700 (CNY310.411)50+ CNY274.620 (CNY310.3206) | M16C Family M16C/60 Series M16C/62P Group Microcontrollers | M16C/60 | 16 bit | 24MHz | 384KB | 100Pins | QFP | 87I/O's | I2C, UART | 31KB | 26Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | M16C/60 | M16C | - | ||||||
Each | 1+ CNY65.110 (CNY73.5743)25+ CNY54.060 (CNY61.0878)100+ CNY52.980 (CNY59.8674) | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | ||||||
Each | 1+ CNY29.940 (CNY33.8322)25+ CNY27.420 (CNY30.9846)100+ CNY24.830 (CNY28.0579)160+ CNY24.340 (CNY27.5042) | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, I2S, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | ||||||
Each | 1+ CNY42.260 (CNY47.7538)10+ CNY36.980 (CNY41.7874)25+ CNY30.640 (CNY34.6232)50+ CNY27.470 (CNY31.0411)100+ CNY25.360 (CNY28.6568)More Pricing... | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 512KB | 80Pins | LFQFP | 74I/O's | CSI, I2C, SPI, UART | 32KB | 17Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ CNY21.110 (CNY23.8543)10+ CNY15.770 (CNY17.8201)25+ CNY13.110 (CNY14.8143)50+ CNY12.420 (CNY14.0346)100+ CNY12.310 (CNY13.9103)More Pricing... | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16 bit | 32MHz | 96KB | 80Pins | LQFP | 74I/O's | I2C, SPI, UART | 8KB | 17Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
Each | 1+ CNY53.420 (CNY60.3646)25+ CNY48.940 (CNY55.3022)100+ CNY44.380 (CNY50.1494)160+ CNY43.500 (CNY49.155) | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 128KB | 44Pins | TQFP | 35I/O's | CAN, I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ CNY75.240 (CNY85.0212)10+ CNY58.160 (CNY65.7208)25+ CNY55.480 (CNY62.6924)50+ CNY53.540 (CNY60.5002)100+ CNY51.800 (CNY58.534) | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ CNY75.240 (CNY85.0212)10+ CNY58.160 (CNY65.7208)25+ CNY55.480 (CNY62.6924)50+ CNY51.840 (CNY58.5792)100+ CNY49.200 (CNY55.596) | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ CNY105.540 (CNY119.2602)10+ CNY98.390 (CNY111.1807) | HCS12 Family S12C Series Microcontrollers | HCS12 | 16 bit | 25MHz | 32KB | 48Pins | QFP | 31I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | ||||||
Each | 1+ CNY62.510 (CNY70.6363)25+ CNY57.400 (CNY64.862)100+ CNY52.690 (CNY59.5397) | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 40MHz | 64KB | 100Pins | TQFP | 85I/O's | CAN, I2C, I2S, SPI, UART | 8KB | 32Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ CNY26.950 (CNY30.4535)25+ CNY24.640 (CNY27.8432)100+ CNY22.310 (CNY25.2103) | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | ||||||
Each | 1+ CNY38.870 (CNY43.9231)10+ CNY34.980 (CNY39.5274)25+ CNY32.910 (CNY37.1883)50+ CNY30.580 (CNY34.5554)100+ CNY28.500 (CNY32.205)More Pricing... | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LIN, SCI | 6KB | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | - | ||||||
Each | 1+ CNY38.990 (CNY44.0587)25+ CNY35.720 (CNY40.3636)100+ CNY32.370 (CNY36.5781)160+ CNY31.730 (CNY35.8549) | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 1+ CNY30.180 (CNY34.1034)25+ CNY27.730 (CNY31.3349)100+ CNY26.420 (CNY29.8546)119+ CNY25.110 (CNY28.3743) | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | I2C, I2S, LIN, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | ||||||
Each | 1+ CNY41.390 (CNY46.7707)25+ CNY38.630 (CNY43.6519) | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 100Pins | TQFP | 84I/O's | EUART, I2C, PSP, SPI | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||