TEXAS INSTRUMENTS 32-bit Microcontrollers:
4 Products FoundFind a huge range of TEXAS INSTRUMENTS 32-bit Microcontrollers at element14 China. We stock a wide range of 32-bit Microcontrollers, such as Piccolo (C2000) Family TMS320F2803x Series Microcontrollers, Delfino (C2000) Family TMS320F2833x Series & Piccolo (C2000) Family TMS320F2802x Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Renesas, Microchip, Infineon, Nxp & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3124322 RoHS | Each | 1+ CNY235.820 (CNY266.4766)5+ CNY225.720 (CNY255.0636) | Min: 1 / Mult: 1 | Delfino (C2000) Family TMS320F2833x Series | C2000 | 32 bit | 150MHz | 512KB | 176Pins | HLQFP | 88I/O's | CAN, I2C, SPI, UART | 68KB | 16Channels | 12Bit | 1.805V | 1.995V | -40°C | 125°C | Surface Mount | Delfino (C2000) | TMS320F2833x | AEC-Q100 | ||||
3008444 RoHS | Each | 1+ CNY86.960 (CNY98.2648)10+ CNY86.420 (CNY97.6546)25+ CNY85.880 (CNY97.0444)50+ CNY85.340 (CNY96.4342)100+ CNY84.790 (CNY95.8127) | Min: 1 / Mult: 1 | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers | C2000 | 32 bit | 60MHz | 128KB | 80Pins | LQFP | 45I/O's | ECAN, I2C, SCI, SPI | 20KB | 16Channels | 12Bit | 2.97V | 3.63V | -40°C | 125°C | Surface Mount | Piccolo (C2000) | TMS320F2803x | - | ||||
3008442 RoHS | Each | 1+ CNY80.650 (CNY91.1345) | Min: 1 / Mult: 1 | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers | C2000 | 32 bit | 60MHz | 128KB | 64Pins | TQFP | 33I/O's | CAN, I2C, LIN, SPI, UART | 20KB | 14Channels | 12Bit | 1.71V | 1.995V | -40°C | 125°C | Surface Mount | Piccolo (C2000) | TMS320F2803x | - | ||||
3123295 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY97.370 (CNY110.0281)10+ CNY79.160 (CNY89.4508)25+ CNY75.500 (CNY85.315)50+ CNY70.500 (CNY79.665)100+ CNY65.490 (CNY74.0037)More Pricing... | Min: 1 / Mult: 1 | Piccolo (C2000) Family TMS320F2802x Series Microcontrollers | C2000 | 32 bit | 60MHz | 64KB | 48Pins | LQFP | 22I/O's | I2C, SPI, UART | 10KB | 13Channels | 12Bit | 2.97V | 3.63V | -40°C | 125°C | Surface Mount | Piccolo (C2000) | TMS320F2802x | AEC-Q100 |