32-bit Microcontrollers:
725 Products FoundSimpleLink Family CC131x Series Microcontrollers 32-bit Microcontrollers
The CC1310 is a member of the CC26xx and CC13xx family of cost-effective, ultra-low-power, 2.4-GHz and Sub-1 GHz RF devices. Very low active RF and microcontroller (MCU) current consumption, in addition to flexible low-power modes, provide excellent battery lifetime and allow long-range operation on small coin-cell batteries and in energy-harvesting applications.
- Clock Speed up to 48-MHz
- Flash: Up to 352KB, RAM: Up to 30KB.
- Ultra-Low-Power Sensor Controller
- Interfaces: UART, SPI, I2C.
- 12-Bit ADC
- On-Chip Buck DC/DC Converter
- Excellent Receiver Sensitivity ?124 dBm Using Long-Range Mode
- Integrated Temperature and Battery Monitor
- 8x16-Bit or 4x32-Bit Timers
- Applications: Wireless Alarm, Security Systems, Active RFID, Sensor Applications.
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ CNY96.420 (CNY108.9546)10+ CNY232.170 (CNY262.3521) | Total:CNY2,321.70 Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 0 | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY96.420 (CNY108.9546) | Total:CNY96.42 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 0 | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY60.250 (CNY68.0825) | Total:CNY60.25 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 1MB | 144Pins | TQFP-EP | - | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT | 193KB | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ CNY60.250 (CNY68.0825)10+ CNY232.170 (CNY262.3521) | Total:CNY2,321.70 Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 1MB | 144Pins | TQFP-EP | - | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT | 193KB | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ CNY90.530 (CNY102.2989)25+ CNY82.910 (CNY93.6883)100+ CNY75.000 (CNY84.750)160+ CNY73.500 (CNY83.055) | Total:CNY90.53 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ CNY181.500 (CNY205.095)10+ CNY158.740 (CNY179.3762)25+ CNY151.270 (CNY170.9351)50+ CNY149.300 (CNY168.709)100+ CNY147.320 (CNY166.4716) | Total:CNY181.50 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ CNY98.420 (CNY111.2146)25+ CNY93.130 (CNY105.2369)100+ CNY87.830 (CNY99.2479) | Total:CNY98.42 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 51I/O's | CAN, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | |||||
Each | 1+ CNY186.750 (CNY211.0275)5+ CNY184.890 (CNY208.9257)10+ CNY183.020 (CNY206.8126)25+ CNY171.750 (CNY194.0775)50+ CNY168.320 (CNY190.2016) | Total:CNY186.75 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ CNY88.710 (CNY100.2423)25+ CNY79.310 (CNY89.6203)100+ CNY77.930 (CNY88.0609)119+ CNY76.550 (CNY86.5015) | Total:CNY88.71 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ CNY100.290 (CNY113.3277)25+ CNY95.320 (CNY107.7116)100+ CNY90.340 (CNY102.0842) | Total:CNY100.29 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ CNY320.910 (CNY362.6283)5+ CNY295.900 (CNY334.367)10+ CNY270.890 (CNY306.1057)25+ CNY255.810 (CNY289.0653)50+ CNY245.830 (CNY277.7879) | Total:CNY320.91 Min: 1 / Mult: 1 | TPS-1 Family Microcontrollers | - | 32 bit | 100MHz | - | 196Pins | FPBGA | 48I/O's | Ethernet, I2C, SPI, UART | - | - | - | 900mV | 1.1V | -40°C | 125°C | Surface Mount | TPS-1 | - | - | |||||
Each | 1+ CNY120.520 (CNY136.1876)25+ CNY100.120 (CNY113.1356)100+ CNY98.120 (CNY110.8756) | Total:CNY120.52 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY264.740 (CNY299.1562)10+ CNY238.270 (CNY269.2451)25+ CNY224.150 (CNY253.2895)50+ CNY208.260 (CNY235.3338)100+ CNY194.140 (CNY219.3782) | Total:CNY264.74 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ CNY23.080 (CNY26.0804)25+ CNY20.840 (CNY23.5492)100+ CNY19.050 (CNY21.5265)160+ CNY18.670 (CNY21.0971) | Total:CNY23.08 Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 20Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY164.130 (CNY185.4669) | Total:CNY164.13 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY276.540 (CNY312.4902)5+ CNY250.510 (CNY283.0763)10+ CNY224.490 (CNY253.6737)25+ CNY211.520 (CNY239.0176)50+ CNY197.340 (CNY222.9942) | Total:CNY276.54 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 292Pins | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ CNY75.690 (CNY85.5297)25+ CNY69.440 (CNY78.4672)100+ CNY66.170 (CNY74.7721)119+ CNY62.890 (CNY71.0657) | Total:CNY75.69 Min: 1 / Mult: 1 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | I2C, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | |||||
Each | 1+ CNY63.660 (CNY71.9358)25+ CNY62.850 (CNY71.0205)100+ CNY62.040 (CNY70.1052)119+ CNY61.220 (CNY69.1786) | Total:CNY63.66 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ CNY106.670 (CNY120.5371)25+ CNY99.160 (CNY112.0508)100+ CNY91.650 (CNY103.5645) | Total:CNY106.67 Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32 bit | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1,108.460 (CNY1,252.5598)5+ CNY997.620 (CNY1,127.3106)10+ CNY938.500 (CNY1,060.505)25+ CNY871.990 (CNY985.3487)50+ CNY812.870 (CNY918.5431) | Total:CNY1,108.46 Min: 1 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 6MB | 292Pins | LFBGA | 167I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each | 1+ CNY30.130 (CNY34.0469)10+ CNY25.580 (CNY28.9054)25+ CNY24.450 (CNY27.6285)50+ CNY23.320 (CNY26.3516)100+ CNY22.190 (CNY25.0747)More Pricing... | Total:CNY30.13 Min: 1 / Mult: 1 | RX Family RX200 Series RX23T Group Microcontrollers | RX | 32 bit | 40MHz | 128KB | 64Pins | LFQFP | 50I/O's | I2C, SPI, UART | 12KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ CNY67.530 (CNY76.3089)25+ CNY61.910 (CNY69.9583)100+ CNY61.300 (CNY69.269)119+ CNY60.680 (CNY68.5684) | Total:CNY67.53 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 100MHz | 512KB | 100Pins | TQFP | 85I/O's | I2C, I2S, SPI, UART | 128KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX3xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY249.380 (CNY281.7994)5+ CNY241.020 (CNY272.3526)10+ CNY232.660 (CNY262.9058)25+ CNY222.900 (CNY251.877)50+ CNY206.340 (CNY233.1642) | Total:CNY249.38 Min: 1 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 6MB | 176Pins | LQFP | - | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | |||||
Each | 1+ CNY91.670 (CNY103.5871)10+ CNY71.980 (CNY81.3374)25+ CNY66.970 (CNY75.6761)50+ CNY66.870 (CNY75.5631)100+ CNY62.880 (CNY71.0544)More Pricing... | Total:CNY91.67 Min: 1 / Mult: 1 | RX Family RX700 Series RX72T Group Microcontrollers | - | 32 bit | 200MHz | 1MB | 144Pins | LFQFP | 110I/O's | CAN, I2C, SPI, UART, USB | 128KB | 30Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX700 | - | |||||
Each | 1+ CNY44.120 (CNY49.8556)10+ CNY44.060 (CNY49.7878)25+ CNY44.000 (CNY49.720)50+ CNY43.920 (CNY49.6296)100+ CNY43.860 (CNY49.5618)More Pricing... | Total:CNY44.12 Min: 1 / Mult: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||