Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
32-bit Microcontrollers:
717 Products FoundSimpleLink Family CC32xx Series Microcontrollers 32-bit Microcontrollers
The CC3220x device is part of the SimpleLink™ microcontroller (MCU) platform which consists of Wi-Fi, low energy, Sub-1 GHz and host MCUs, which all share a common, easy-to-use development environment with a single core software development kit (SDK) and rich tool set.
- Single-Chip With Two Separate Execution Environments
- User Application Dedicated ARM® Cortex®-M4 MCU
- Network Processor MCU to Run All Wi-Fi and Internet Logical Layers
- Chip-Level, Wi-Fi Alliance Wi-Fi CERTIFIED
- Applications Microcontroller Subsystem
- Wi-Fi Network Processor (NWP) Subsystem
- Integrated DC-DC Converters Support a Wide Range of Supply Voltage
- Advanced Low-Power Modes
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY95.510 (CNY107.9263)25+ CNY87.450 (CNY98.8185)100+ CNY83.350 (CNY94.1855)119+ CNY79.240 (CNY89.5412) | Total:CNY95.51 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ CNY450.680 (CNY509.2684)5+ CNY444.630 (CNY502.4319)10+ CNY438.590 (CNY495.6067)25+ CNY434.340 (CNY490.8042) | Total:CNY450.68 Min: 1 / Mult: 1 | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32 bit | 200MHz | 1MB | 176Pins | LFQFP | 112I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | SuperH | SH7216 | - | |||||
Each | 1+ CNY395.280 (CNY446.6664)5+ CNY359.010 (CNY405.6813)10+ CNY322.730 (CNY364.6849)25+ CNY304.610 (CNY344.2093)50+ CNY298.520 (CNY337.3276) | Total:CNY395.28 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 150MHz | 4MB | 176Pins | LQFP | 84I/O's | CAN, SCI, SPI | 192KB | 40Channels | 12Bit | 1.14V | 1.32V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ CNY100.290 (CNY113.3277)25+ CNY94.890 (CNY107.2257)100+ CNY89.490 (CNY101.1237) | Total:CNY100.29 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ CNY23.090 (CNY26.0917)25+ CNY20.840 (CNY23.5492)100+ CNY19.060 (CNY21.5378)160+ CNY18.680 (CNY21.1084) | Total:CNY23.09 Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 20Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY243.960 (CNY275.6748)5+ CNY219.570 (CNY248.1141)10+ CNY206.560 (CNY233.4128)25+ CNY191.920 (CNY216.8696)50+ CNY188.320 (CNY212.8016) | Total:CNY243.96 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY60.250 (CNY68.0825) | Total:CNY60.25 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 1MB | 144Pins | TQFP-EP | - | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT | 193KB | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY250.580 (CNY283.1554)10+ CNY217.690 (CNY245.9897)25+ CNY203.350 (CNY229.7855)50+ CNY193.630 (CNY218.8019)100+ CNY185.900 (CNY210.067) | Total:CNY250.58 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ CNY171.300 (CNY193.569)10+ CNY145.800 (CNY164.754)25+ CNY134.150 (CNY151.5895)50+ CNY111.770 (CNY126.3001)100+ CNY109.540 (CNY123.7802) | Total:CNY171.30 Min: 1 / Mult: 1 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | 100MHz | 1MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CNY217.690 (CNY245.9897)25+ CNY203.350 (CNY229.7855)50+ CNY193.630 (CNY218.8019)100+ CNY185.900 (CNY210.067) | Total:CNY2,176.90 Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | CAN, SPI | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY96.420 (CNY108.9546) | Total:CNY96.42 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 0 | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ CNY96.420 (CNY108.9546)10+ CNY232.170 (CNY262.3521) | Total:CNY2,321.70 Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 0 | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | 192KB | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ CNY60.250 (CNY68.0825)10+ CNY232.170 (CNY262.3521) | Total:CNY2,321.70 Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 1MB | 144Pins | TQFP-EP | - | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT | 193KB | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CNY206.560 (CNY233.4128)25+ CNY191.920 (CNY216.8696)50+ CNY188.320 (CNY212.8016) | Total:CNY2,065.60 Min: 10 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY148.620 (CNY167.9406)5+ CNY147.720 (CNY166.9236)10+ CNY146.810 (CNY165.8953)25+ CNY145.900 (CNY164.867)50+ CNY144.990 (CNY163.8387) | Total:CNY148.62 Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 4MB | 144Pins | TQFP-EP | 120I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CNY146.810 (CNY165.8953)25+ CNY145.900 (CNY164.867)50+ CNY144.990 (CNY163.8387) | Total:CNY1,468.10 Min: 10 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 4MB | 144Pins | TQFP-EP | 120I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each | 1+ CNY53.100 (CNY60.003)25+ CNY49.680 (CNY56.1384) | Total:CNY53.10 Min: 1 / Mult: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 48Pins | TQFP | 37I/O's | CAN, I2C, SPI, UART, USB | 64KB | 18Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each | 1+ CNY46.390 (CNY52.4207) | Total:CNY46.39 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 512KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ CNY67.010 (CNY75.7213)10+ CNY52.090 (CNY58.8617)25+ CNY48.350 (CNY54.6355)50+ CNY48.210 (CNY54.4773)100+ CNY48.070 (CNY54.3191)More Pricing... | Total:CNY67.01 Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 64Pins | eTQFP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 27Channels | 12Bit | 1.14V | 1.26V | -40°C | 125°C | Surface Mount | SPC5 | SPC582Bx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY49.350 (CNY55.7655)10+ CNY44.110 (CNY49.8443)25+ CNY42.780 (CNY48.3414)50+ CNY41.440 (CNY46.8272)100+ CNY40.080 (CNY45.2904)More Pricing... | Total:CNY49.35 Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 48MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY61.640 (CNY69.6532)10+ CNY59.400 (CNY67.122)25+ CNY57.160 (CNY64.5908)50+ CNY54.910 (CNY62.0483)100+ CNY52.670 (CNY59.5171)More Pricing... | Total:CNY61.64 Min: 1 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each | 1+ CNY37.910 (CNY42.8383)10+ CNY29.150 (CNY32.9395)25+ CNY25.480 (CNY28.7924) | Total:CNY37.91 Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 54MHz | 512KB | 48Pins | LFQFP | 31I/O's | CAN, I2C, SPI, UART, USB | 64KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CNY44.110 (CNY49.8443)25+ CNY42.780 (CNY48.3414)50+ CNY41.440 (CNY46.8272)100+ CNY40.080 (CNY45.2904)250+ CNY38.690 (CNY43.7197)More Pricing... | Total:CNY441.10 Min: 10 / Mult: 1 | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 48MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | |||||
Each | 1+ CNY22.400 (CNY25.312)10+ CNY15.010 (CNY16.9613)50+ CNY14.400 (CNY16.272)100+ CNY13.780 (CNY15.5714)250+ CNY12.950 (CNY14.6335)More Pricing... | Total:CNY22.40 Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | - | 32 bit | 32MHz | 96KB | 48Pins | LFQFP | 30I/O's | I2C, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY207.300 (CNY234.249)5+ CNY191.370 (CNY216.2481)10+ CNY180.830 (CNY204.3379)25+ CNY171.440 (CNY193.7272)50+ CNY162.230 (CNY183.3199) | Total:CNY207.30 Min: 1 / Mult: 1 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 176Pins | TQFP | 112I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 150°C | Surface Mount | AURIX | TC2xx | - | |||||