15 Product Results Found for "PIC32MZ DA"
Find a huge range of 32-bit Microcontrollers at element14 China. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Each | 1+  CNY197.430(CNY223.0959) 25+  CNY180.990(CNY204.5187) 100+  CNY164.050(CNY185.3765) | Min: 1 / Mult: 1 | - | PIC32 | 32 bit | - | - | - | LQFP | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 1.7V | - | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
| Each | 1+  CNY208.400(CNY235.492) 25+  CNY190.930(CNY215.7509) 100+  CNY190.460(CNY215.2198) | Min: 1 / Mult: 1 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 640KB | 45Channels | 12Bit | 1.7V | 1.9V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
| Each (Supplied in a Waffle Tray) | 1+  CNY110.050(CNY124.3565) 25+  CNY99.440(CNY112.3672) 100+  CNY95.010(CNY107.3613) 119+  CNY93.370(CNY105.5081) | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | - | - | - | TQFP | - | Ethernet, I2C, SPI, UART, USB | - | - | 10Bit | - | - | - | - | Surface Mount | PIC32 | PIC32MZ DA | |||||
| Each | 1+  CNY121.570(CNY137.3741) 25+  CNY101.480(CNY114.6724) 100+  CNY99.470(CNY112.4011) | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | 40Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
| Each | 1+  CNY204.990(CNY231.6387) 25+  CNY187.800(CNY212.214) 100+  CNY170.100(CNY192.213) | Min: 1 / Mult: 1 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 640KB | 45Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
| Each | 1+  CNY183.310(CNY207.1403) 25+  CNY152.100(CNY171.873) 100+  CNY152.030(CNY171.7939) | Min: 1 / Mult: 1 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 176Pins | LQFP | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 45Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
| Each | 1+  CNY114.320(CNY129.1816) 25+  CNY104.910(CNY118.5483) 100+  CNY94.460(CNY106.7398) 160+  CNY94.390(CNY106.6607) | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 64Pins | TQFP | 53I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 24Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
| Each | 1+  CNY109.580(CNY123.8254) 25+  CNY100.400(CNY113.452) 100+  CNY91.000(CNY102.830) 160+  CNY89.180(CNY100.7734) | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 64Pins | TQFP | 53I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 24Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
| Each | 1+  CNY175.620(CNY198.4506) 25+  CNY165.840(CNY187.3992) 100+  CNY158.070(CNY178.6191) 176+  CNY158.000(CNY178.540) | Min: 1 / Mult: 1 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 169Pins | LFBGA | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 640KB | 45Channels | 12Bit | 1.7V | 1.9V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
| Each | 1+  CNY123.020(CNY139.0126) 25+  CNY102.090(CNY115.3617) 100+  CNY100.050(CNY113.0565) | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 40Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
| Each | 1+  CNY98.940(CNY111.8022) 25+  CNY88.640(CNY100.1632) 100+  CNY82.150(CNY92.8295) | Min: 1 / Mult: 1 | PIC32 Family PIC32MZEC Series Microcontrollers | PIC32 MZ | 32 bit | 200MHz | 1MB | 64Pins | QFN | 53I/O's | Ethernet, I2C, SPI, UART, USB | 512KB | 24Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
| Each | 1+  CNY188.540(CNY213.0502) 25+  CNY164.970(CNY186.4161) 100+  CNY136.700(CNY154.471) 176+  CNY122.550(CNY138.4815) | Min: 1 / Mult: 1 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 169Pins | LFBGA | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 640KB | 45Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
| Each | 1+  CNY150.610(CNY170.1893) 25+  CNY131.870(CNY149.0131) 100+  CNY131.830(CNY148.9679) 119+  CNY131.790(CNY148.9227) | Min: 1 / Mult: 1 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 288Pins | LFBGA | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 640KB | 45Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
| Each | 1+  CNY147.920(CNY167.1496) 25+  CNY135.450(CNY153.0585) 100+  CNY122.760(CNY138.7188) 176+  CNY120.310(CNY135.9503) | Min: 1 / Mult: 1 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 169Pins | LFBGA | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 640KB | 45Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||
| Each | 1+  CNY167.030(CNY188.7439) 25+  CNY138.660(CNY156.6858) 100+  CNY138.620(CNY156.6406) 119+  CNY138.580(CNY156.5954) | Min: 1 / Mult: 1 | PIC32 Family PIC32MZDA Series Microcontrollers | PIC32 | 32 bit | 200MHz | 2MB | 288Pins | LFBGA | 120I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 640KB | 45Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ DA | |||||