7 Product Results Found for "arm"
Find a huge range of 32-bit Microcontrollers at element14 China. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY44.120 (CNY49.8556)10+ CNY44.060 (CNY49.7878)25+ CNY44.000 (CNY49.720)50+ CNY43.920 (CNY49.6296)100+ CNY43.860 (CNY49.5618)More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | ||||||
Each | 1+ CNY43.630 (CNY49.3019)10+ CNY33.430 (CNY37.7759)25+ CNY30.850 (CNY34.8605)50+ CNY29.060 (CNY32.8378)100+ CNY27.270 (CNY30.8151)More Pricing... | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM Cortex-M0 | - | - | 32KB | 88Pins | QFN | - | I2C | 16KB | - | - | 3V | 3.6V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | ||||||
Each | 1+ CNY59.930 (CNY67.7209)10+ CNY46.380 (CNY52.4094)25+ CNY42.730 (CNY48.2849)50+ CNY42.680 (CNY48.2284)100+ CNY42.630 (CNY48.1719)More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ CNY54.750 (CNY61.8675)10+ CNY54.030 (CNY61.0539)25+ CNY53.310 (CNY60.2403)50+ CNY52.590 (CNY59.4267)100+ CNY51.870 (CNY58.6131)More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+ CNY55.620 (CNY62.8506)10+ CNY42.860 (CNY48.4318)25+ CNY40.120 (CNY45.3356)50+ CNY38.240 (CNY43.2112)100+ CNY36.350 (CNY41.0755)More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | ||||||
Each | 1+ CNY51.880 (CNY58.6244)10+ CNY40.300 (CNY45.539)25+ CNY37.320 (CNY42.1716)50+ CNY35.710 (CNY40.3523)100+ CNY34.100 (CNY38.533)More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | ||||||
Each | 1+ CNY72.140 (CNY81.5182)10+ CNY56.100 (CNY63.393)25+ CNY52.040 (CNY58.8052)50+ CNY49.850 (CNY56.3305)100+ CNY47.660 (CNY53.8558)More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | ||||||