Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY98.570 (CNY111.3841) |
10+ | CNY93.600 (CNY105.768) |
25+ | CNY88.630 (CNY100.1519) |
50+ | CNY83.670 (CNY94.5471) |
100+ | CNY78.700 (CNY88.931) |
250+ | CNY73.760 (CNY83.3488) |
Product Information
Product Overview
R5F562N8BDFB#V0 is a 100MHz 32bit RX MCU with FPU. This microcontroller has 100MHz high-speed operation and enhanced communications functions. It has a built-in ethernet, CAN, and two circuits of USB 2.0 host controller. A multifunction timer (MTU2, 2 units), 10-bit or 12bit A/D converter, DMA controller, and other peripheral functions are incorporated on a single chip. Upto 512Kb flash memory and 96Kb RAM are built in, as well as 32Kb of flash memory for data storage. It is used in applications such as industrial, office automation, and consumer.
- 512Kbyte ROM capacity, 96Kbytes RAM capacity, 32Kbytes data flash
- 100MHz maximum operating frequency, single precision 32-bit IEEE-754 floating point
- Interrupt response in as few as 5 CPU clock cycles, CISC-harvard architecture with 5-stage pipeline
- Variable length instructions, ultra compact code, supports the memory protection unit (MPU)
- 2.7V to 3.6V operation from a single supply, deep software standby mode with RTC
- Power-on reset (POR) monitor/generator, low voltage detect (LVD) with precision setting
- USB 2.0 full-speed interfaces with PHY (2ch) supports host/function/OTG
- External crystal, 8MHz to 14MHz to internal PLL, external crystal, 32KHz for RTC
- AD-converted value addition mode (12bit A/D converter)
- Operating temperature range from -40°C to +85°C, LQFP-144 package
Technical Specifications
RX Family RX600 Series RX62N Group Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, SPI, UART, USB
16Channels
2.7V
-40°C
Surface Mount
RX600
MSL 3 - 168 hours
RX
100MHz
144Pins
105I/O's
96KB
10Bit, 12Bit
3.6V
85°C
RX
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate