PIC18 Family PIC18F25x Series Microcontrollers 8-bit Microcontrollers:
2 Products FoundFind a huge range of PIC18 Family PIC18F25x Series Microcontrollers 8-bit Microcontrollers at element14 China. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F6XX Series Microcontrollers, PIC16 Family PIC16F87x Series Microcontrollers, STM8 Family STM8S Series Microcontrollers & PIC16 Family PIC16F18XX Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
1
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY76.470 (CNY86.4111)25+ CNY66.920 (CNY75.6196)100+ CNY57.560 (CNY65.0428) | Min: 1 / Mult: 1 | PIC18 Family PIC18F25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | |||||
Each | 1+ CNY65.720 (CNY74.2636)25+ CNY57.500 (CNY64.975) | Min: 1 / Mult: 1 | PIC18 Family PIC18F25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx |