S08 Family S08PA Series Microcontrollers 8-bit Microcontrollers:
19 Products FoundS08 Family S08PA Series Microcontrollers 8-bit Microcontrollers
5V 8-bit S08P MCU family gives your designs more durability and reliability in harsh industrial and user interface environments, meeting appliance safety standard IEC60730. The S08P family is simple, yet powerful, and offers exceptional EFT/ESD performance.
- HCS08 Core, Clocked Upto 20MHz
- 6-ch. + 2-ch. + 2-ch. FlexTimer: Upto 2 x MTIM
- Dedicated hardware module to sense touch input, minimum software intervention
- Interfaces: 3x SCI, 2x SPI, I2C
- 16 Channel 12-Bit SAR ADC
- High accuracy internal clock
- Enhanced watchdog and programmable CRC
- On-chip EEPROM with 500K~1M write/erase cycle
- Applications: Appliances (large and small),Metering ,HVAC ,UPS,Battery chargers,Lighting controls
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY10.760 (CNY12.1588)10+ CNY7.710 (CNY8.7123)50+ CNY6.430 (CNY7.2659)100+ CNY6.290 (CNY7.1077)250+ CNY6.160 (CNY6.9608)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ CNY8.750 (CNY9.8875)10+ CNY8.310 (CNY9.3903)50+ CNY7.860 (CNY8.8818)100+ CNY7.420 (CNY8.3846)250+ CNY6.970 (CNY7.8761)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ CNY21.360 (CNY24.1368)10+ CNY15.950 (CNY18.0235)25+ CNY14.600 (CNY16.498)50+ CNY13.860 (CNY15.6618)100+ CNY13.110 (CNY14.8143)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ CNY46.080 (CNY52.0704)10+ CNY33.080 (CNY37.3804)25+ CNY30.770 (CNY34.7701)50+ CNY28.680 (CNY32.4084)100+ CNY26.590 (CNY30.0467)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 60KB | 48Pins | LQFP | 41I/O's | I2C, SCI, SPI, UART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.900 (CNY10.057)10+ CNY6.230 (CNY7.0399)50+ CNY5.700 (CNY6.441)100+ CNY5.170 (CNY5.8421)250+ CNY5.060 (CNY5.7178)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | SCI, UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ CNY29.050 (CNY32.8265)10+ CNY17.480 (CNY19.7524)50+ CNY16.170 (CNY18.2721)100+ CNY14.870 (CNY16.8031)250+ CNY14.120 (CNY15.9556)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 16KB | 32Pins | LQFP | 28I/O's | I2C, SCI, SPI | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ CNY12.630 (CNY14.2719)10+ CNY7.620 (CNY8.6106)50+ CNY7.530 (CNY8.5089)100+ CNY7.430 (CNY8.3959)250+ CNY7.030 (CNY7.9439)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 20Pins | SOIC | 18I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ CNY10.860 (CNY12.2718)10+ CNY10.560 (CNY11.9328)50+ CNY10.260 (CNY11.5938)100+ CNY9.950 (CNY11.2435)250+ CNY9.650 (CNY10.9045)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, UART | 2KB | 6Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ CNY20.080 (CNY22.6904)10+ CNY15.100 (CNY17.063)25+ CNY14.950 (CNY16.8935)50+ CNY14.790 (CNY16.7127)100+ CNY14.640 (CNY16.5432)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ CNY22.010 (CNY24.8713)10+ CNY16.480 (CNY18.6224)25+ CNY15.100 (CNY17.063)50+ CNY14.350 (CNY16.2155)100+ CNY13.580 (CNY15.3454)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 16KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ CNY11.510 (CNY13.0063)10+ CNY7.350 (CNY8.3055)50+ CNY7.040 (CNY7.9552)100+ CNY6.730 (CNY7.6049)250+ CNY6.360 (CNY7.1868)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 20Pins | SOIC | 18I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ CNY18.980 (CNY21.4474)10+ CNY18.820 (CNY21.2666)50+ CNY16.060 (CNY18.1478)100+ CNY14.910 (CNY16.8483)250+ CNY13.750 (CNY15.5375)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, SCI, SPI | 2KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ CNY28.110 (CNY31.7643)10+ CNY18.530 (CNY20.9389)50+ CNY17.970 (CNY20.3061)100+ CNY17.400 (CNY19.662)250+ CNY14.700 (CNY16.611)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ CNY34.910 (CNY39.4483)10+ CNY26.560 (CNY30.0128)25+ CNY24.470 (CNY27.6511)50+ CNY23.950 (CNY27.0635)100+ CNY23.430 (CNY26.4759)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 60KB | 64Pins | LQFP | 57I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ CNY25.260 (CNY28.5438)10+ CNY19.010 (CNY21.4813)25+ CNY17.460 (CNY19.7298)50+ CNY16.390 (CNY18.5207)100+ CNY15.300 (CNY17.289)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 32KB | 44Pins | LQFP | 37I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ CNY40.860 (CNY46.1718)10+ CNY31.960 (CNY36.1148)25+ CNY30.050 (CNY33.9565)50+ CNY28.140 (CNY31.7982)100+ CNY26.220 (CNY29.6286)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 60KB | 44Pins | LQFP | 37I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ CNY29.450 (CNY33.2785)10+ CNY25.770 (CNY29.1201)25+ CNY21.350 (CNY24.1255)50+ CNY19.150 (CNY21.6395)100+ CNY17.670 (CNY19.9671)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 32KB | 48Pins | LQFP | 41I/O's | LIN, SCI, UART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each | 1+ CNY31.060 (CNY35.0978)10+ CNY23.540 (CNY26.6002)25+ CNY21.650 (CNY24.4645)50+ CNY20.340 (CNY22.9842)100+ CNY19.040 (CNY21.5152)More Pricing... | Min: 1 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 32KB | 64Pins | LQFP | 57I/O's | I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY5.170 (CNY5.8421)250+ CNY5.060 (CNY5.7178)500+ CNY4.960 (CNY5.6048)1000+ CNY4.880 (CNY5.5144)2500+ CNY4.800 (CNY5.424) | Min: 100 / Mult: 1 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | SCI, UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA |