8-bit Microcontrollers:
8 Products FoundPSOC 1 Family CY8C29x66 Series Microcontrollers 8-bit Microcontrollers
The PSoC CY8C29x66 architecture, is comprised of four main areas: PSoC Core, Digital System, Analog System and System Resources. Configurable global busing allows all the device resources to be combined into a complete custom system.CY8C29x66 can have up to eight IO ports that connect to the global digital and analog interconnects, providing access to 16 digital and 12 analog blocks.
- M8C Core, Clocked Upto 24 MHz
- FLASH: 32KB, RAM: 2KB
- Interfaces: Upto 4x UART, SPI, I2C
- Upto 14-Bit ADC
- Operating voltages down to 1.0 V using on-chip switch mode pump (SMP)
- Upto 32-Bit Timers/Counters
- Configurable interrupt on all GPIOs
- Upto 12x x rail-to-rail Analog & Upto 16x Digital PSoC Blocks
- Watchdog and Sleep Timers
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY120.140 (CNY135.7582)10+ CNY95.280 (CNY107.6664)25+ CNY87.960 (CNY99.3948)50+ CNY86.940 (CNY98.2422)100+ CNY85.920 (CNY97.0896) | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 48Pins | SSOP | 44I/O's | I2C, SPI, UART | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each | 1+ CNY110.240 (CNY124.5712)10+ CNY101.340 (CNY114.5142)25+ CNY97.140 (CNY109.7682)80+ CNY87.390 (CNY98.7507) | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 48Pins | QFN | 44I/O's | I2C, SPI, UART | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CNY94.090 (CNY106.3217)25+ CNY87.960 (CNY99.3948)50+ CNY87.890 (CNY99.3157)100+ CNY84.980 (CNY96.0274) | Min: 10 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART, USB | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CNY95.280 (CNY107.6664)25+ CNY89.010 (CNY100.5813)50+ CNY85.610 (CNY96.7393)100+ CNY82.220 (CNY92.9086)250+ CNY78.930 (CNY89.1909) | Min: 10 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 48Pins | SSOP | 44I/O's | I2C, SPI, UART, USB | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY120.140 (CNY135.7582)10+ CNY95.280 (CNY107.6664)25+ CNY89.010 (CNY100.5813)50+ CNY85.610 (CNY96.7393)100+ CNY82.220 (CNY92.9086)More Pricing... | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 48Pins | SSOP | 44I/O's | I2C, SPI, UART, USB | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY118.800 (CNY134.244)10+ CNY94.090 (CNY106.3217)25+ CNY87.960 (CNY99.3948)50+ CNY87.890 (CNY99.3157)100+ CNY84.980 (CNY96.0274) | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART, USB | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each | 1+ CNY121.150 (CNY136.8995)10+ CNY95.490 (CNY107.9037)25+ CNY93.730 (CNY105.9149)50+ CNY91.960 (CNY103.9148)100+ CNY90.190 (CNY101.9147) | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 | |||||
Each | 1+ CNY107.600 (CNY121.588)10+ CNY86.690 (CNY97.9597)25+ CNY77.740 (CNY87.8462)50+ CNY77.730 (CNY87.8349)100+ CNY77.720 (CNY87.8236) | Min: 1 / Mult: 1 | PSOC 1 Family CY8C29x66 Series Microcontrollers | M8C | 24MHz | 32KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 2KB | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C29x66 |