5 Product Results Found for "multicomp"
Find a huge range of 8-bit Microcontrollers at element14 China. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY9.990 (CNY11.2887)10+ CNY6.570 (CNY7.4241)50+ CNY6.550 (CNY7.4015)100+ CNY6.530 (CNY7.3789)250+ CNY6.510 (CNY7.3563)More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each | 1+ CNY14.710 (CNY16.6223)10+ CNY10.980 (CNY12.4074)50+ CNY10.600 (CNY11.978)100+ CNY10.220 (CNY11.5486)250+ CNY9.830 (CNY11.1079)More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART | 2KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each | 1+ CNY5.090 (CNY5.7517)10+ CNY4.780 (CNY5.4014)100+ CNY4.470 (CNY5.0511)500+ CNY4.160 (CNY4.7008)1000+ CNY3.850 (CNY4.3505)More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each | 1+ CNY8.690 (CNY9.8197)10+ CNY5.690 (CNY6.4297)50+ CNY5.660 (CNY6.3958)100+ CNY5.630 (CNY6.3619)250+ CNY5.600 (CNY6.328)More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY4.270 (CNY4.8251)50+ CNY3.880 (CNY4.3844)100+ CNY3.490 (CNY3.9437)500+ CNY3.420 (CNY3.8646)1500+ CNY3.350 (CNY3.7855) | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||