5 Product Results Found for "pro elec"
Find a huge range of 8-bit Microcontrollers at element14 China. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY4.940 (CNY5.5822)10+ CNY4.660 (CNY5.2658)100+ CNY4.370 (CNY4.9381)500+ CNY4.080 (CNY4.6104)1000+ CNY3.800 (CNY4.294)More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each | 1+ CNY6.640 (CNY7.5032)10+ CNY6.480 (CNY7.3224)50+ CNY6.320 (CNY7.1416)100+ CNY6.160 (CNY6.9608)250+ CNY5.990 (CNY6.7687)More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each | 1+ CNY9.990 (CNY11.2887)10+ CNY6.570 (CNY7.4241)50+ CNY6.550 (CNY7.4015)100+ CNY6.530 (CNY7.3789)250+ CNY6.510 (CNY7.3563)More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each | 1+ CNY12.090 (CNY13.6617)10+ CNY9.560 (CNY10.8028)50+ CNY9.280 (CNY10.4864)100+ CNY8.980 (CNY10.1474)250+ CNY8.960 (CNY10.1248)More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART | 2KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.880 (CNY4.3844)50+ CNY3.830 (CNY4.3279)100+ CNY3.770 (CNY4.2601)500+ CNY3.720 (CNY4.2036)1500+ CNY3.660 (CNY4.1358) | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||