Kinetis L Family KL0x Series Microcontrollers ARM Microcontrollers:
26 Products FoundKinetis L Family KL0x Series Microcontrollers ARM Microcontrollers
Kinetis KL0x MCU family is the entry point into the Kinetis L series based on the Arm Cortex-M0+ core. KL0x ultra-low-power MCUs provide a bridge for 8-bit customers migrating into the Kinetis portfolio and is software and tool compatible with all other Kinetis L series devices.
- ARM Cortex-M0+ Core, Clocked Upto 48MHz
- FLASH: Upto 32KB,RAM: Upto 4KB, 64B Flash Cache
- Capacitive touch sense interface supports up to 16 external electrodes and DMA data transfer
- Interfaces: I2C w/ SMBus V2 features
- Upto (Configurable) 16-Bit ADC, 12-Bit DAC
- Integrated temperature sensor
- High-speed comparator with internal 6-bit DAC
- One 6-ch. and one 2-ch. 16-bit low-power timer PWM modules with DMA support
- Applications: Battery-operated applications,Consumer applications,Low-power applications
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY15.990 (CNY18.0687)10+ CNY15.660 (CNY17.6958)25+ CNY15.340 (CNY17.3342)50+ CNY15.010 (CNY16.9613)100+ CNY14.680 (CNY16.5884)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ CNY22.160 (CNY25.0408)10+ CNY16.930 (CNY19.1309)25+ CNY16.580 (CNY18.7354)50+ CNY16.220 (CNY18.3286)100+ CNY15.860 (CNY17.9218)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ CNY15.090 (CNY17.0517)10+ CNY14.390 (CNY16.2607)50+ CNY13.680 (CNY15.4584)100+ CNY12.980 (CNY14.6674)250+ CNY12.280 (CNY13.8764)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 2KB | 5Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY23.070 (CNY26.0691)10+ CNY15.140 (CNY17.1082)25+ CNY14.690 (CNY16.5997)50+ CNY14.550 (CNY16.4415)100+ CNY14.410 (CNY16.2833)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 20Pins | WLCSP | 18I/O's | I2C, SPI, UART | 2KB | 5Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis | L Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY9.530 (CNY10.7689)10+ CNY8.070 (CNY9.1191)50+ CNY7.580 (CNY8.5654)100+ CNY7.080 (CNY8.0004)250+ CNY6.960 (CNY7.8648)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 16Pins | QFN | 14I/O's | I2C, SPI, UART | 2KB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ CNY14.930 (CNY16.8709)10+ CNY9.490 (CNY10.7237)50+ CNY9.460 (CNY10.6898)100+ CNY9.420 (CNY10.6446)250+ CNY8.900 (CNY10.057)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 16Pins | QFN | 14I/O's | I2C, SPI, UART | 2KB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY14.410 (CNY16.2833)250+ CNY13.740 (CNY15.5262)500+ CNY13.620 (CNY15.3906)1000+ CNY13.500 (CNY15.255) | Min: 100 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 20Pins | WLCSP | 18I/O's | I2C, SPI, UART | 2KB | 5Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis | L Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY7.080 (CNY8.0004)250+ CNY6.960 (CNY7.8648)500+ CNY6.820 (CNY7.7066)1000+ CNY6.280 (CNY7.0964) | Min: 100 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 16Pins | QFN | 14I/O's | I2C, SPI, UART | 2KB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ CNY22.490 (CNY25.4137)10+ CNY22.110 (CNY24.9843)25+ CNY21.730 (CNY24.5549)50+ CNY21.350 (CNY24.1255)100+ CNY20.970 (CNY23.6961)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 48Pins | LQFP | 41I/O's | I2C, SPI, UART | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ CNY30.540 (CNY34.5102)10+ CNY23.160 (CNY26.1708)25+ CNY19.050 (CNY21.5265)50+ CNY18.640 (CNY21.0632)100+ CNY18.230 (CNY20.5999)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ CNY15.410 (CNY17.4133)10+ CNY14.790 (CNY16.7127)50+ CNY14.180 (CNY16.0234)100+ CNY13.570 (CNY15.3341)250+ CNY12.960 (CNY14.6448)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 16Pins | QFN | 14I/O's | I2C, SPI, UART | 2KB | 6Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ CNY19.170 (CNY21.6621)10+ CNY13.050 (CNY14.7465)50+ CNY12.390 (CNY14.0007)100+ CNY11.710 (CNY13.2323)250+ CNY11.540 (CNY13.0402)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 16Pins | QFN | 14I/O's | I2C, SPI, UART | 1KB | 6Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ CNY16.470 (CNY18.6111)10+ CNY14.420 (CNY16.2946)50+ CNY11.940 (CNY13.4922)100+ CNY10.700 (CNY12.091)250+ CNY9.890 (CNY11.1757)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 2KB | 5Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ CNY19.430 (CNY21.9559)10+ CNY19.050 (CNY21.5265)25+ CNY18.670 (CNY21.0971)50+ CNY18.280 (CNY20.6564)100+ CNY17.910 (CNY20.2383)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ CNY22.550 (CNY25.4815)10+ CNY22.030 (CNY24.8939)25+ CNY21.500 (CNY24.295)50+ CNY20.970 (CNY23.6961)100+ CNY20.440 (CNY23.0972)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 48Pins | LQFP | 41I/O's | I2C, SPI, UART | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY16.060 (CNY18.1478)10+ CNY15.790 (CNY17.8427)25+ CNY15.530 (CNY17.5489)50+ CNY15.260 (CNY17.2438)100+ CNY15.000 (CNY16.950)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 20Pins | WLCSP | 18I/O's | I2C, SPI, UART | 4KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ CNY42.720 (CNY48.2736)10+ CNY29.800 (CNY33.674)25+ CNY27.710 (CNY31.3123)50+ CNY26.070 (CNY29.4591)100+ CNY24.420 (CNY27.5946)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 2KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ CNY23.370 (CNY26.4081)10+ CNY20.450 (CNY23.1085)25+ CNY16.950 (CNY19.1535)50+ CNY15.190 (CNY17.1647)100+ CNY14.030 (CNY15.8539)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 2KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ CNY31.580 (CNY35.6854)10+ CNY23.950 (CNY27.0635)25+ CNY22.040 (CNY24.9052)50+ CNY20.990 (CNY23.7187)100+ CNY19.930 (CNY22.5209)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 32Pins | QFN | 28I/O's | I2C, SPI, UART | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ CNY21.950 (CNY24.8035)10+ CNY18.680 (CNY21.1084)25+ CNY17.630 (CNY19.9219)50+ CNY16.840 (CNY19.0292)100+ CNY16.110 (CNY18.2043)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ CNY24.270 (CNY27.4251)10+ CNY23.320 (CNY26.3516)25+ CNY22.360 (CNY25.2668)50+ CNY21.400 (CNY24.182)100+ CNY20.450 (CNY23.1085)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY15.000 (CNY16.950)250+ CNY14.730 (CNY16.6449)500+ CNY14.470 (CNY16.3511)1000+ CNY14.190 (CNY16.0347) | Min: 100 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 20Pins | WLCSP | 18I/O's | I2C, SPI, UART | 4KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ CNY27.250 (CNY30.7925)10+ CNY20.530 (CNY23.1989)25+ CNY18.080 (CNY20.4304)50+ CNY17.330 (CNY19.5829)100+ CNY16.590 (CNY18.7467)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each | 1+ CNY27.250 (CNY30.7925)10+ CNY20.530 (CNY23.1989)25+ CNY18.850 (CNY21.3005)50+ CNY17.940 (CNY20.2722)100+ CNY17.010 (CNY19.2213)More Pricing... | Min: 1 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 1KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY27.710 (CNY31.3123)250+ CNY27.570 (CNY31.1541)500+ CNY23.700 (CNY26.781)1000+ CNY19.820 (CNY22.3966) | Min: 100 / Mult: 1 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 48Pins | LQFP | 41I/O's | I2C, SPI, UART | 4KB | 14Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | L Series |