LPC Family LPC1100 Series Microcontrollers ARM Microcontrollers:
64 Products FoundLPC Family LPC1100 Series Microcontrollers ARM Microcontrollers
LPC1100 series MCUs run at speeds up to 50 MHz. This diverse group covers industry standard features like USB, LCD, and CAN. Some products include special features like a 12 ch/12-bit ADC, or an I/O Handler (IOH) which gives developers added functionality during the design cycle.
- ARM Core, Clocked Upto 50MHz
- I/O Handler (IOH)
- Connectivity: USB PHY
- Interfaces: CAN
- 12 Channel 12-Bit 2 Msps ADC, 12-Bit DAC
- certified USB drivers, VID/PID program
- Improved reliability and performance using on-chip EEPROM for data storage
- Temp sensor
- Applications: Sensors,Industrial and consumer communications,Home appliances ,Security systems
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY27.570 (CNY31.1541)10+ CNY20.800 (CNY23.504)25+ CNY19.100 (CNY21.583)50+ CNY18.170 (CNY20.5321)100+ CNY17.230 (CNY19.4699)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 24KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100L | |||||
Each | 1+ CNY27.700 (CNY31.301)10+ CNY26.160 (CNY29.5608)25+ CNY24.620 (CNY27.8206)50+ CNY23.080 (CNY26.0804)100+ CNY21.540 (CNY24.3402)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 32KB | 33Pins | HVQFN | 28I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100XL | |||||
Each | 1+ CNY24.600 (CNY27.798)10+ CNY24.040 (CNY27.1652)25+ CNY23.620 (CNY26.6906) | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 48KB | 48Pins | LQFP | 40I/O's | I2C, SSP, USART, USB | 10KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ CNY40.550 (CNY45.8215)10+ CNY38.030 (CNY42.9739)25+ CNY35.500 (CNY40.115)50+ CNY32.980 (CNY37.2674)100+ CNY30.450 (CNY34.4085)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 64KB | 33Pins | HVQFN | 26I/O's | I2C, SSP, USART, USB | 12KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ CNY32.400 (CNY36.612)10+ CNY30.730 (CNY34.7249)25+ CNY29.040 (CNY32.8152)50+ CNY27.360 (CNY30.9168)100+ CNY25.680 (CNY29.0184)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 56KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ CNY31.510 (CNY35.6063)10+ CNY29.770 (CNY33.6401)25+ CNY28.010 (CNY31.6513)50+ CNY26.260 (CNY29.6738)100+ CNY24.520 (CNY27.7076)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 32KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY31.880 (CNY36.0244)10+ CNY20.650 (CNY23.3345)25+ CNY20.580 (CNY23.2554)50+ CNY20.510 (CNY23.1763)100+ CNY20.430 (CNY23.0859)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 32KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ CNY31.510 (CNY35.6063)10+ CNY25.640 (CNY28.9732)25+ CNY21.160 (CNY23.9108)50+ CNY21.080 (CNY23.8204)100+ CNY20.990 (CNY23.7187)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 32KB | 48Pins | LQFP | 40I/O's | I2C, SPI, UART, USB | 6KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ CNY29.430 (CNY33.2559)10+ CNY17.780 (CNY20.0914)50+ CNY16.440 (CNY18.5772)100+ CNY15.090 (CNY17.0517)250+ CNY13.300 (CNY15.029)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 50MHz | 8KB | 33Pins | HVQFN | 28I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ CNY44.360 (CNY50.1268)10+ CNY41.730 (CNY47.1549)25+ CNY39.100 (CNY44.183)50+ CNY36.460 (CNY41.1998)100+ CNY33.830 (CNY38.2279)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 50MHz | 128KB | 48Pins | LQFP | 34I/O's | I2C, SPI, UART, USB | 20KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ CNY66.620 (CNY75.2806)10+ CNY52.300 (CNY59.099)25+ CNY49.140 (CNY55.5282)50+ CNY45.980 (CNY51.9574)100+ CNY42.800 (CNY48.364)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 50MHz | 256KB | 100Pins | LQFP | 80I/O's | I2C, SPI, UART, USB | 36KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY20.430 (CNY23.0859)250+ CNY19.320 (CNY21.8316)500+ CNY19.310 (CNY21.8203)1000+ CNY19.300 (CNY21.809)2000+ CNY21.780 (CNY24.6114)More Pricing... | Min: 100 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 32KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ CNY26.660 (CNY30.1258)10+ CNY20.120 (CNY22.7356) | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 56KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY18.890 (CNY21.3457)250+ CNY17.930 (CNY20.2609)500+ CNY17.670 (CNY19.9671)1000+ CNY17.410 (CNY19.6733) | Min: 100 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 50MHz | 32KB | 33Pins | HVQFN | 28I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY17.270 (CNY19.5151)10+ CNY11.620 (CNY13.1306)50+ CNY11.250 (CNY12.7125)100+ CNY10.870 (CNY12.2831)250+ CNY10.480 (CNY11.8424)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 50MHz | 8KB | 33Pins | HVQFN | 28I/O's | I2C, I2S, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY10.870 (CNY12.2831)250+ CNY10.480 (CNY11.8424)500+ CNY10.220 (CNY11.5486) | Min: 100 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 50MHz | 8KB | 33Pins | HVQFN | 28I/O's | I2C, I2S, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ CNY33.150 (CNY37.4595)10+ CNY31.370 (CNY35.4481)25+ CNY29.570 (CNY33.4141)50+ CNY27.780 (CNY31.3914)100+ CNY25.990 (CNY29.3687)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 50MHz | 32KB | 33Pins | HVQFN | 28I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 2.6V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY30.010 (CNY33.9113)10+ CNY22.730 (CNY25.6849)25+ CNY20.890 (CNY23.6057)50+ CNY19.890 (CNY22.4757)100+ CNY18.890 (CNY21.3457)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 50MHz | 32KB | 33Pins | HVQFN | 28I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ CNY46.060 (CNY52.0478)10+ CNY36.030 (CNY40.7139)25+ CNY33.530 (CNY37.8889)50+ CNY32.150 (CNY36.3295)100+ CNY30.760 (CNY34.7588)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | - | - | 48Pins | LQFP | 36I/O's | CAN, I2C, SPI, UART | - | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ CNY49.290 (CNY55.6977)10+ CNY46.370 (CNY52.3981)25+ CNY43.460 (CNY49.1098)50+ CNY40.530 (CNY45.7989)100+ CNY37.610 (CNY42.4993)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 50MHz | 256KB | 64Pins | LQFP | 48I/O's | I2C, JTAG, RS-485, SSP, UART, USART, USB | 36KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ CNY28.980 (CNY32.7474)10+ CNY27.740 (CNY31.3462)25+ CNY26.480 (CNY29.9224)50+ CNY25.240 (CNY28.5212)100+ CNY23.990 (CNY27.1087)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 32KB | 48Pins | LQFP | 40I/O's | CAN, I2C, RS-485, SPI, SSP, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ CNY43.160 (CNY48.7708)10+ CNY40.490 (CNY45.7537)25+ CNY37.820 (CNY42.7366)50+ CNY35.140 (CNY39.7082)100+ CNY32.470 (CNY36.6911)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 32KB | 48Pins | LQFP | 36I/O's | CAN, I2C, RS-485, SPI, SSP, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ CNY56.190 (CNY63.4947)10+ CNY43.560 (CNY49.2228)25+ CNY42.260 (CNY47.7538)50+ CNY40.960 (CNY46.2848)100+ CNY39.660 (CNY44.8158)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 50MHz | 256KB | 100Pins | LQFP | 80I/O's | I2C, RS-485, SPI, SSP, UART, USART, USB | 36KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ CNY49.210 (CNY55.6073)10+ CNY38.160 (CNY43.1208)25+ CNY37.340 (CNY42.1942)50+ CNY35.440 (CNY40.0472)100+ CNY33.530 (CNY37.8889)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 50MHz | 256KB | 64Pins | LQFP | 50I/O's | I2C, SPI, UART, USB | 36KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1100 | |||||
Each | 1+ CNY26.810 (CNY30.2953)10+ CNY20.350 (CNY22.9955)25+ CNY17.710 (CNY20.0123)50+ CNY17.270 (CNY19.5151)100+ CNY16.820 (CNY19.0066)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 24KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100XL |