PSOC 5 Family CY8C58xx Series Microcontrollers ARM Microcontrollers:
9 Products FoundPSOC 5 Family CY8C58xx Series Microcontrollers ARM Microcontrollers
PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- ARM Cortex M3 Core, Clocked Upto 80MHz
- FLASH: 256KB, RAM: 64KB
- Interfaces: I2C, UART, SPI, I2S, LIN 2.0
- 1x 20-Bit Del-Sig2x 12-Bit SAR 4 DAC
- Upto 62 CapSense sensors with SmartSense™ Auto-tuning
- 24-channel direct memory access (DMA) controller
- Boost regulator from 0.5-V input Upto 5-V outpu
- LCD direct drive from any GPIO, up to 46 × 16 segment
- Upto 20x Universal Building Blocks and Precise Analog Peripherals
- Applications: Blood Glucose Meter, Blood Pressure Monitor, Fertility Monitor, Infusion Pump
View
Buyer
Engineer
Manufacturer
Product Range
1
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY143.820 (CNY162.5166) | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 100Pins | TQFP | 72I/O's | CAN, I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | |||||
Each | 1+ CNY186.880 (CNY211.1744)5+ CNY137.950 (CNY155.8835)10+ CNY136.020 (CNY153.7026) | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 100Pins | TQFP | 72I/O's | I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | |||||
Each | 1+ CNY166.500 (CNY188.145)10+ CNY162.520 (CNY183.6476)25+ CNY158.530 (CNY179.1389)50+ CNY154.550 (CNY174.6415)100+ CNY150.560 (CNY170.1328) | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 68Pins | QFN | 48I/O's | CAN, I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | |||||
Each | 1+ CNY198.840 (CNY224.6892)10+ CNY160.010 (CNY180.8113)25+ CNY156.510 (CNY176.8563)50+ CNY153.000 (CNY172.890)100+ CNY151.970 (CNY171.7261) | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 256KB | 68Pins | QFN | 38I/O's | CAN, I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C58LPxxx | |||||
Each | 1+ CNY161.960 (CNY183.0148)10+ CNY157.460 (CNY177.9298)25+ CNY152.950 (CNY172.8335)50+ CNY148.460 (CNY167.7598)100+ CNY143.950 (CNY162.6635) | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 256KB | 68Pins | QFN | 48I/O's | I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | |||||
Each | 1+ CNY196.300 (CNY221.819)5+ CNY182.200 (CNY205.886)10+ CNY168.080 (CNY189.9304)25+ CNY157.180 (CNY177.6134)50+ CNY157.130 (CNY177.5569) | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 256KB | 68Pins | QFN | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 105°C | Surface Mount | PSoC 5 | CY8C58xx | |||||
Each | 1+ CNY196.250 (CNY221.7625)10+ CNY175.240 (CNY198.0212)25+ CNY164.180 (CNY185.5234)50+ CNY156.640 (CNY177.0032)100+ CNY151.110 (CNY170.7543) | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 67MHz | 128KB | 100Pins | TQFP | 62I/O's | I2C, SPI, UART, USB | 32KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C58LP | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY273.820 (CNY309.4166)5+ CNY239.600 (CNY270.748)10+ CNY198.530 (CNY224.3389)25+ CNY177.990 (CNY201.1287)50+ CNY164.300 (CNY185.659) | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 256KB | 99Pins | WLCSP | 62I/O's | CAN, I2C, SPI, UART, USB | 64KB | 1Channels | 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C58xx | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ CNY273.820 (CNY309.4166)5+ CNY239.600 (CNY270.748)10+ CNY198.530 (CNY224.3389)25+ CNY177.990 (CNY201.1287)50+ CNY164.300 (CNY185.659) | Min: 1 / Mult: 1 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 256KB | 99Pins | WLCSP | 62I/O's | CAN, I2C, SPI, UART, USB | 64KB | 1Channels | 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C58xx |