STM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers:
164 Products FoundSTM32 Family STM32L0 Series Microcontrollers ARM Microcontrollers
The STM32L0 ultra-low-power MCUs are designed to achieve an outstandingly low power consumption level. The result is a genuine ultra-low-power MCU with the world's lowest power consumption at 125 °C. The exclusive combination of an ARM Cortex-M0+ core and STM32 ultra-low-power features, makes the STM32L0 the best fit for applications operating on batteries or supplied by energy harvesting.
- RAM : Upto 20 KB, FLASH: Upto 192KB
- Interfaces:LEUART, SPI, USART, I2C
- Connectivity: USB 2.0 (L0x2/3)
- On Chip LCD Driver (L0x3)
- Touch Sense Inputs (L0x2/3)
- 12Bit ADC
- AES-128 Encryption Engine
- Multiple 16Bit Timers
- Teperature Sensor
- Applications:Home Appliances, Consumer Electronics,Medical, Industrial
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY14.760 (CNY16.6788) | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 128KB | 48Pins | LQFP | 40I/O's | I2C, I2S, SPI, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ CNY36.170 (CNY40.8721)10+ CNY34.900 (CNY39.437)25+ CNY33.620 (CNY37.9906)50+ CNY27.500 (CNY31.075)100+ CNY26.410 (CNY29.8433)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 64Pins | LQFP | 51I/O's | I2C, SPI, UART, USART | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY32.800 (CNY37.064)10+ CNY31.840 (CNY35.9792)25+ CNY30.870 (CNY34.8831)50+ CNY25.420 (CNY28.7246)100+ CNY24.600 (CNY27.798)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 37I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ CNY21.380 (CNY24.1594)10+ CNY21.350 (CNY24.1255)25+ CNY21.310 (CNY24.0803)50+ CNY18.630 (CNY21.0519) | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 32Pins | LQFP | 27I/O's | I2C, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ CNY23.070 (CNY26.0691)10+ CNY22.690 (CNY25.6397)25+ CNY22.310 (CNY25.2103)50+ CNY21.930 (CNY24.7809)100+ CNY21.550 (CNY24.3515)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 32Pins | LQFP | 27I/O's | I2C, SPI, USART, USB | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ CNY14.690 (CNY16.5997)10+ CNY14.200 (CNY16.046)25+ CNY13.710 (CNY15.4923)50+ CNY13.210 (CNY14.9273)100+ CNY12.720 (CNY14.3736)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, LPUART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ CNY18.120 (CNY20.4756) | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 128KB | 32Pins | UFQFPN | 25I/O's | I2C, I2S, SPI, UART, USART | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ CNY34.190 (CNY38.6347)10+ CNY32.890 (CNY37.1657)25+ CNY31.580 (CNY35.6854)50+ CNY25.740 (CNY29.0862)100+ CNY24.630 (CNY27.8319)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 64Pins | LQFP | 51I/O's | I2C, I2S, SPI, USART | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ CNY19.920 (CNY22.5096)10+ CNY11.720 (CNY13.2436)50+ CNY11.530 (CNY13.0289)100+ CNY11.330 (CNY12.8029)250+ CNY11.140 (CNY12.5882)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ CNY19.560 (CNY22.1028) | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, I2S, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ CNY27.290 (CNY30.8377) | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 64Pins | LQFP | 51I/O's | I2C, I2S, SPI, LPUART, USART, USB | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ CNY29.840 (CNY33.7192)10+ CNY27.910 (CNY31.5383) | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 100Pins | LQFP | 84I/O's | I2C, SPI, UART, USART, USB | 20KB | 16Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ CNY17.570 (CNY19.8541)10+ CNY17.220 (CNY19.4586)25+ CNY16.860 (CNY19.0518)50+ CNY16.500 (CNY18.645)100+ CNY16.150 (CNY18.2495)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ CNY15.890 (CNY17.9557)10+ CNY15.560 (CNY17.5828)25+ CNY15.230 (CNY17.2099)50+ CNY14.890 (CNY16.8257)100+ CNY14.560 (CNY16.4528)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 16KB | 32Pins | LQFP | 26I/O's | I2C, SPI, UART, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
STMICROELECTRONICS | Each | 1+ CNY43.180 (CNY48.7934)10+ CNY37.780 (CNY42.6914)25+ CNY31.310 (CNY35.3803)50+ CNY28.070 (CNY31.7191)100+ CNY25.910 (CNY29.2783)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 48Pins | LQFP | 37I/O's | I2C, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | ||||
Each | 1+ CNY15.300 (CNY17.289)10+ CNY9.810 (CNY11.0853)50+ CNY9.800 (CNY11.074)100+ CNY9.780 (CNY11.0514)250+ CNY9.760 (CNY11.0288)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ CNY26.770 (CNY30.2501) | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 128KB | 100Pins | LQFP | 84I/O's | I2C, I2S, SPI, UART, USART, USB | 20KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ CNY14.230 (CNY16.0799)10+ CNY12.800 (CNY14.464) | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 32Pins | UFQFPN | 27I/O's | I2C, SPI, LPUART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY21.650 (CNY24.4645) | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 64Pins | LQFP | 51I/O's | I2C, I2S, IrDA, PMBus, SMBus, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ CNY22.170 (CNY25.0521)10+ CNY20.060 (CNY22.6678) | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 48Pins | UFQFPN | 37I/O's | I2C, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ CNY21.650 (CNY24.4645) | Min: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 64KB | 64Pins | LQFP | 51I/O's | I2C, I2S, IrDA, PMBus, SMBus, SPI, UART, USART | 8KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY24.600 (CNY27.798)250+ CNY23.830 (CNY26.9279) | Min: 100 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 37I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ CNY33.660 (CNY38.0358)10+ CNY24.800 (CNY28.024)25+ CNY24.390 (CNY27.5607)50+ CNY23.970 (CNY27.0861)100+ CNY23.540 (CNY26.6002)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 128KB | 32Pins | UFQFPN | 25I/O's | I2C, I2S, SPI, UART, USART | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L0 | |||||
Each | 1+ CNY13.690 (CNY15.4697)10+ CNY13.420 (CNY15.1646)25+ CNY13.150 (CNY14.8595)50+ CNY12.870 (CNY14.5431)100+ CNY12.600 (CNY14.238)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 28Pins | UFQFPN | 21I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY29.670 (CNY33.5271)10+ CNY28.980 (CNY32.7474)25+ CNY28.290 (CNY31.9677)50+ CNY27.590 (CNY31.1767)100+ CNY26.900 (CNY30.397)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 37I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 |