4 Product Results Found for "0"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY150.490 (CNY170.0537)10+ CNY119.880 (CNY135.4644)25+ CNY112.230 (CNY126.8199)50+ CNY109.990 (CNY124.2887)100+ CNY107.750 (CNY121.7575) | Total:CNY150.49 Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 1GHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 2Channels | 12Bit | 3V | 3.6V | 0°C | 95°C | Surface Mount | - | i.MX RT1170 | |||||
Each | 1+ CNY163.150 (CNY184.3595)10+ CNY153.000 (CNY172.890)25+ CNY142.850 (CNY161.4205)50+ CNY132.700 (CNY149.951)100+ CNY124.640 (CNY140.8432) | Total:CNY163.15 Min: 1 / Mult: 1 | i.MX RT Family i.MX RT1170 Series Microprocessors | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | 1GHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2MB | 20Channels | 12Bit | 900mV | 1.15V | 0°C | 95°C | Surface Mount | i.MX RT | i.MX RT117H Series | |||||
Each | 1+ CNY180.480 (CNY203.9424)10+ CNY145.160 (CNY164.0308)25+ CNY136.330 (CNY154.0529)50+ CNY129.910 (CNY146.7983)100+ CNY123.470 (CNY139.5211) | Total:CNY180.48 Min: 1 / Mult: 1 | RA Family RA8 Series RA8P1 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | 32 bit | 1GHz | 1MB | 224Pins | - | 142I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 12Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | Surface Mount | RA | RA8 | |||||
Each | 1+ CNY196.670 (CNY222.2371)10+ CNY158.180 (CNY178.7434)25+ CNY148.570 (CNY167.8841)50+ CNY141.560 (CNY159.9628)100+ CNY134.550 (CNY152.0415) | Total:CNY196.67 Min: 1 / Mult: 1 | RA Family RA8 Series RA8P1 Group Microcontrollers | ARM Cortex-M85F, ARM Cortex-M33F | 32 bit | 1GHz | 1MB | 289Pins | - | 199I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 30Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | Surface Mount | RA | RA8 | |||||