468 Product Results Found for "sensor"
Find a huge range of ARM Microcontrollers at element14 China. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Nxp, Infineon, Silicon Labs & Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY42.940 (CNY48.5222)10+ CNY35.470 (CNY40.0811)25+ CNY33.760 (CNY38.1488)50+ CNY30.290 (CNY34.2277)100+ CNY30.180 (CNY34.1034)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 256KB | 48Pins | LQFP | 20I/O's | CAN, I2C, SPI, USART, USB | 40KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ CNY25.420 (CNY28.7246)10+ CNY25.180 (CNY28.4534)25+ CNY24.930 (CNY28.1709)50+ CNY24.690 (CNY27.8997)100+ CNY24.440 (CNY27.6172)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 128KB | 32Pins | QFN | 26I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ CNY14.760 (CNY16.6788) | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 128KB | 48Pins | LQFP | 40I/O's | I2C, I2S, SPI, USART | 20KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ CNY36.000 (CNY40.680) | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 84MHz | 512KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ CNY39.750 (CNY44.9175)10+ CNY38.450 (CNY43.4485)25+ CNY37.140 (CNY41.9682)50+ CNY32.250 (CNY36.4425)100+ CNY31.080 (CNY35.1204)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 256KB | 48Pins | UFQFPN | 38I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 160KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY66.840 (CNY75.5292)10+ CNY53.290 (CNY60.2177)50+ CNY48.830 (CNY55.1779)200+ CNY42.360 (CNY47.8668) | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ CNY141.210 (CNY159.5673)10+ CNY135.390 (CNY152.9907)25+ CNY129.570 (CNY146.4141)50+ CNY111.380 (CNY125.8594)100+ CNY106.130 (CNY119.9269)More Pricing... | Min: 1 / Mult: 1 | XMC4000 Family XMC4800 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 144MHz | 2MB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | 352KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC48xx | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CNY53.290 (CNY60.2177)50+ CNY48.830 (CNY55.1779)200+ CNY42.360 (CNY47.8668) | Min: 10 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ CNY20.200 (CNY22.826) | Min: 1 / Mult: 1 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 40MHz | 128KB | 48Pins | QFN | 32I/O's | I2C, I2S, SPI, USART | 32KB | 24Channels | 12Bit | 1.85V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32PG1 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY32.800 (CNY37.064)10+ CNY31.840 (CNY35.9792)25+ CNY30.870 (CNY34.8831)50+ CNY25.420 (CNY28.7246)100+ CNY24.600 (CNY27.798)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 192KB | 48Pins | LQFP | 37I/O's | I2C, I2S, LPUART, SPI, UART, USART, USB | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ CNY43.560 (CNY49.2228)10+ CNY41.500 (CNY46.895) | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 512KB | 64Pins | LQFP | 26I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ CNY29.850 (CNY33.7305)10+ CNY27.920 (CNY31.5496) | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 80MHz | 256KB | 48Pins | QFN | 38I/O's | CAN, I2C, SPI, UART, USB | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ CNY153.940 (CNY173.9522)10+ CNY144.190 (CNY162.9347)25+ CNY134.440 (CNY151.9172)50+ CNY124.690 (CNY140.8997)100+ CNY114.930 (CNY129.8709) | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 150MHz | 512KB | 144Pins | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ CNY85.770 (CNY96.9201) | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | 512KB | 144Pins | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 46Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ CNY154.340 (CNY174.4042)10+ CNY143.680 (CNY162.3584)25+ CNY133.010 (CNY150.3013)50+ CNY122.340 (CNY138.2442)100+ CNY111.670 (CNY126.1871) | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 150MHz | 1MB | 144Pins | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ CNY119.150 (CNY134.6395) | Min: 1 / Mult: 1 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ CNY42.530 (CNY48.0589)10+ CNY32.580 (CNY36.8154)25+ CNY30.090 (CNY34.0017)50+ CNY25.500 (CNY28.815) | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 72MHz | 64KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 16KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ CNY12.680 (CNY14.3284)10+ CNY12.190 (CNY13.7747)50+ CNY11.690 (CNY13.2097)100+ CNY11.190 (CNY12.6447)250+ CNY10.700 (CNY12.091)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32MHz | 32KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ CNY75.360 (CNY85.1568)10+ CNY70.350 (CNY79.4955)25+ CNY65.340 (CNY73.8342)50+ CNY60.330 (CNY68.1729)100+ CNY55.310 (CNY62.5003)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1500 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 48Pins | LQFP | 22I/O's | CAN, I2C, SPI, UART, USB | 36KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC1500 | - | |||||
Each | 1+ CNY75.030 (CNY84.7839)10+ CNY72.000 (CNY81.360)25+ CNY68.970 (CNY77.9361)50+ CNY59.340 (CNY67.0542)100+ CNY56.610 (CNY63.9693)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 72MHz | 512KB | 144Pins | LQFP | 112I/O's | CAN, I2C, SPI, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ CNY47.800 (CNY54.014)10+ CNY36.940 (CNY41.7422)25+ CNY34.230 (CNY38.6799)50+ CNY33.690 (CNY38.0697) | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ CNY27.120 (CNY30.6456)10+ CNY22.740 (CNY25.6962)25+ CNY21.800 (CNY24.634)50+ CNY20.850 (CNY23.5605)100+ CNY19.910 (CNY22.4983)More Pricing... | Min: 1 / Mult: 1 | RA Family RA2 Series RA2L1 Group Microcontrollers | ARM Cortex-M23 | 32 bit | - | 48MHz | 256KB | 100Pins | LFQFP | - | CAN, I2C, SPI, UART | 32KB | 19Channels | 12Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ CNY20.910 (CNY23.6283)10+ CNY19.640 (CNY22.1932)25+ CNY18.360 (CNY20.7468)50+ CNY17.090 (CNY19.3117)100+ CNY15.810 (CNY17.8653)More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC84x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 64KB | 48Pins | LQFP | 42I/O's | I2C, SPI, USART | 16KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | - | |||||
Each | 1+ CNY105.630 (CNY119.3619)10+ CNY80.230 (CNY90.6599)25+ CNY79.820 (CNY90.1966)50+ CNY69.700 (CNY78.761) | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | 1.5MB | 144Pins | LQFP | 114I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ CNY111.220 (CNY125.6786) | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 216MHz | 2MB | 216Pins | TFBGA | 159I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - |