STM32 Family STM32F1 Series Microcontrollers STMICROELECTRONICS ARM Microcontrollers:
157 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY50.680 (CNY57.2684)10+ CNY39.080 (CNY44.1604)25+ CNY36.140 (CNY40.8382)50+ CNY34.970 (CNY39.5161)100+ CNY32.980 (CNY37.2674)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY78.560 (CNY88.7728)10+ CNY78.170 (CNY88.3321)25+ CNY77.770 (CNY87.8801)50+ CNY67.920 (CNY76.7496) | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 1MB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY80.000 (CNY90.400)10+ CNY70.000 (CNY79.100)25+ CNY58.000 (CNY65.540)50+ CNY46.800 (CNY52.884)100+ CNY43.200 (CNY48.816)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY55.820 (CNY63.0766)10+ CNY47.010 (CNY53.1213)25+ CNY44.360 (CNY50.1268)50+ CNY44.200 (CNY49.946)100+ CNY44.040 (CNY49.7652)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY44.950 (CNY50.7935)10+ CNY44.520 (CNY50.3076)25+ CNY44.080 (CNY49.8104)50+ CNY43.650 (CNY49.3245)100+ CNY43.210 (CNY48.8273)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY113.180 (CNY127.8934)10+ CNY99.040 (CNY111.9152)25+ CNY82.060 (CNY92.7278)50+ CNY62.540 (CNY70.6702)100+ CNY57.730 (CNY65.2349)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 100Pins | BGA | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY53.210 (CNY60.1273)10+ CNY52.330 (CNY59.1329)25+ CNY51.450 (CNY58.1385)50+ CNY45.520 (CNY51.4376)100+ CNY44.730 (CNY50.5449)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY123.170 (CNY139.1821)10+ CNY107.780 (CNY121.7914)50+ CNY89.300 (CNY100.909)100+ CNY68.060 (CNY76.9078)250+ CNY63.770 (CNY72.0601) | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 144Pins | LQFP | 112I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY65.700 (CNY74.241) | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 72MHz | 1MB | 144Pins | LQFP | 112I/O's | CAN, I2C, SPI, USART, USB | 96KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY54.300 (CNY61.359) | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 96KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY51.270 (CNY57.9351)10+ CNY50.120 (CNY56.6356)25+ CNY48.960 (CNY55.3248)50+ CNY47.800 (CNY54.014)100+ CNY46.640 (CNY52.7032)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY66.460 (CNY75.0998)10+ CNY52.420 (CNY59.2346)50+ CNY48.030 (CNY54.2739)200+ CNY41.760 (CNY47.1888) | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY41.800 (CNY47.234)10+ CNY34.850 (CNY39.3805)25+ CNY34.640 (CNY39.1432)50+ CNY34.420 (CNY38.8946)100+ CNY34.200 (CNY38.646)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 36MHz | 256KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CNY52.420 (CNY59.2346)50+ CNY48.030 (CNY54.2739)200+ CNY41.760 (CNY47.1888) | Min: 10 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CNY107.780 (CNY121.7914)50+ CNY89.300 (CNY100.909)100+ CNY68.060 (CNY76.9078)250+ CNY63.770 (CNY72.0601) | Min: 10 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 144Pins | LQFP | 112I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CNY52.330 (CNY59.1329)25+ CNY51.450 (CNY58.1385)50+ CNY45.520 (CNY51.4376)100+ CNY44.730 (CNY50.5449)250+ CNY43.920 (CNY49.6296)More Pricing... | Min: 10 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY23.800 (CNY26.894) | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 64KB | 36Pins | VFQFPN | 26I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY71.080 (CNY80.3204)10+ CNY70.130 (CNY79.2469)25+ CNY69.180 (CNY78.1734)50+ CNY68.220 (CNY77.0886)100+ CNY67.270 (CNY76.0151)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY50.260 (CNY56.7938) | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 72MHz | 384KB | 144Pins | LQFP | 112I/O's | CAN, I2C, SPI, USART, USB | 48KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY76.380 (CNY86.3094)10+ CNY59.720 (CNY67.4836)25+ CNY58.970 (CNY66.6361)50+ CNY58.210 (CNY65.7773)100+ CNY57.460 (CNY64.9298)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY69.840 (CNY78.9192)10+ CNY57.170 (CNY64.6021)25+ CNY53.210 (CNY60.1273)50+ CNY44.190 (CNY49.9347)100+ CNY43.680 (CNY49.3584) | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 512KB | 64Pins | WLCSP | 51I/O's | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY39.460 (CNY44.5898)10+ CNY30.170 (CNY34.0921)25+ CNY29.780 (CNY33.6514)50+ CNY29.390 (CNY33.2107)100+ CNY29.000 (CNY32.770)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 32KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 10KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY54.210 (CNY61.2573)10+ CNY41.950 (CNY47.4035)25+ CNY38.860 (CNY43.9118)50+ CNY34.900 (CNY39.437)100+ CNY34.810 (CNY39.3353)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY73.800 (CNY83.394)10+ CNY70.810 (CNY80.0153)25+ CNY67.810 (CNY76.6253)50+ CNY58.340 (CNY65.9242)100+ CNY55.640 (CNY62.8732)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 72MHz | 512KB | 144Pins | LQFP | 112I/O's | CAN, I2C, SPI, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | |||||
Each | 1+ CNY38.740 (CNY43.7762)10+ CNY37.410 (CNY42.2733)25+ CNY36.070 (CNY40.7591)50+ CNY34.730 (CNY39.2449)100+ CNY33.390 (CNY37.7307)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 128KB | 48Pins | VFQFPN | 37I/O's | CAN, I2C, SPI, UART | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 |